Taiyo Yuden MCASS32NSB7333KTNA01
| Manufacturer | |
| MPN | MCASS32NSB7333KTNA01 |
| LCSC Part # | C6300637 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 33nF X7R ±10% 630V 1210 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 1210 | |
| Capacitance | 33nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 1210 | |
| Capacitance | 33nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3589 | $ 0.36 |
| 200+ | $ 0.1433 | $ 28.66 |
| 500+ | $ 0.1385 | $ 69.25 |
| 1,000+ | $ 0.1361 | $ 136.10 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 1210 | |
| Capacitance | 33nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 1210 | |
| Capacitance | 33nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FM32X333K631EEG | PSA | 1210 | 3,400 | $ 0.0635 | ||
| TCC1210X7R333K631GT | CCTC | 1210 | 1,850 | $ 0.0562 | ||
| 1210B333K631CT | Walsin | 1210 | 10 | $ 0.1165 | ||
| C1210C333KBRAC7800 | KEMET | 1210 | 0 | $ 0.0979 | ||
| C1210C333KBRACAUTO | KEMET | 1210 | 0 | $ 0.0939 | ||
| 1210J6300333KXT | Knowles | 1210 | 0 | $ 0.2704 | ||
| 1210Y6300333KXT | Knowles | 1210 | 0 | $ 0.3798 | ||
| GRM32DR72J333KW01L | muRata | 1210 | 0 | $ 0.1551 | ||
| GCJ32DR72J333KXJ1L | muRata | 1210 | 0 | $ 0.1547 | ||
| GRJ32DR72J333KWJ1L | muRata | 1210 | 0 | $ 0.369 | ||
| SMK325B7333KNHT | Taiyo Yuden | 1210 | 0 | $ 0.1069 | ||
| SMK325B7333KN-T | Taiyo Yuden | 1210 | 0 | $ 0.0501 | ||
| MSASS32NSB7333KTNA01 | Taiyo Yuden | 1210 | 0 | $ 0.3674 | ||
| MLASS32NSB7333KTNA01 | Taiyo Yuden | 1210 | 0 | $ 0.3674 | ||
| MMASS32NSB7333KTNA01 | Taiyo Yuden | 1210 | 0 | $ 0.3589 | ||
| MBASS32NSB7333KTNA01 | Taiyo Yuden | 1210 | 0 | $ 0.3589 | ||
| GA1210Y333KXLAT31G | VISHAY | 1210 | 0 | $ 0.1108 | ||
| GA1210Y333KBLAT31G | VISHAY | 1210 | 0 | $ 0.1379 | ||
| VJ1210Y333KXLAT5Z | VISHAY | 1210 | 0 | $ 0.4644 | ||
| GA1210Y333KXLAR31G | VISHAY | 1210 | 0 | $ 0.5604 |

