Sensata MCST4850CS
| Manufacturer | |
| MPN | MCST4850CS |
| LCSC Part # | C6300329 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1 Form A (SPST-NO) 300V~530V DC Solid State Relays (SSR) RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Sensata | |
| Packaging | - | |
| Number of Channels | - | |
| Contact Form | 1 Form A (SPST-NO) | |
| Static dv/dt | 0.2V/ns | |
| Current - Surge(Itsm) | 625A | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | - | |
| Forward voltage | - | |
| Features | - | |
| Forward Current(If) | - | |
| Load Voltage | 300V~530V | |
| Input type | DC |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Sensata | |
| Packaging | - | |
| Number of Channels | - | |
| Contact Form | 1 Form A (SPST-NO) | |
| Static dv/dt | 0.2V/ns | |
| Current - Surge(Itsm) | 625A | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | - | |
| Forward voltage | - | |
| Features | - | |
| Forward Current(If) | - | |
| Load Voltage | 300V~530V | |
| Input type | DC |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Microprocessor-based soft start/soft stop controller. Current ratings from 25A to 90A, voltage range 48–530VAC. Low voltage, current, or potentiometer control. Output status indicator. Adjustable ramp rate.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 173.4777 | $ 173.48 |
| 200+ | $ 69.2187 | $ 13843.74 |
| 500+ | $ 66.9061 | $ 33453.05 |
| 1,000+ | $ 65.7633 | $ 65763.30 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Sensata | |
| Packaging | - | |
| Number of Channels | - | |
| Contact Form | 1 Form A (SPST-NO) | |
| Static dv/dt | 0.2V/ns | |
| Current - Surge(Itsm) | 625A | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | - | |
| Forward voltage | - | |
| Features | - | |
| Forward Current(If) | - | |
| Load Voltage | 300V~530V | |
| Input type | DC |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Sensata | |
| Packaging | - | |
| Number of Channels | - | |
| Contact Form | 1 Form A (SPST-NO) | |
| Static dv/dt | 0.2V/ns | |
| Current - Surge(Itsm) | 625A | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | - | |
| Forward voltage | - | |
| Features | - | |
| Forward Current(If) | - | |
| Load Voltage | 300V~530V | |
| Input type | DC |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Microprocessor-based soft start/soft stop controller. Current ratings from 25A to 90A, voltage range 48–530VAC. Low voltage, current, or potentiometer control. Output status indicator. Adjustable ramp rate.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

