LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GeneSiC Semiconductor MBRT20045 product image
Images for reference only

GeneSiC Semiconductor MBRT20045

Manufacturer
MPN
MBRT20045
LCSC Part #
C6299969
Packaging
-
Customer #
Key Attributes
1 Pair Common Cathode 200A 45V 750mV@100A Diode Arrays RoHS
Datasheetpdf iconGeneSiC Semiconductor MBRT20045
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 218.1057$ 218.11
200+$ 87.0265$ 17405.30
480+$ 84.1182$ 40376.74
1,000+$ 82.6815$ 82681.50
Standard Packaging40/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Diode Arrays
ManufacturerGeneSiC Semiconductor
Packaging-
Non-Repetitive Peak Forward Surge Current1.5kA
Diode Configuration1 Pair Common Cathode
Current - Rectified200A
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse(Vr)45V
Reverse Leakage Current (Ir)1mA@20V
Voltage - Forward(Vf@If)750mV@100A

Features

AI Translation
  • High surge capability
  • Reverse repetitive peak voltage (VRRM) range: 45 V ~ 100 V
  • Isolated package
  • Electrically isolated base plate
  • Insensitive to ESD
  • Triple tower package