LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANJIT MBR845DC_R2_00001 product image
Images for reference only

PANJIT MBR845DC_R2_00001

Manufacturer
PANJITAsian Brands
MPN
MBR845DC_R2_00001
LCSC Part #
C6299933
Packaging
TO-263
Customer #
Key Attributes
1 Pair Common Cathode 8A 45V 700mV@4A TO-263 Diode Arrays RoHS
Datasheetpdf iconPANJIT MBR845DC_R2_00001
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7639$ 0.76
200+$ 0.3047$ 60.94
500+$ 0.2941$ 147.05
1,000+$ 0.2895$ 289.50
Standard Packaging75200/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Diode Arrays
ManufacturerPANJIT
PackagingTO-263
Diode Configuration1 Pair Common Cathode
Current - Rectified8A
Voltage - DC Reverse(Vr)45V
Reverse Leakage Current (Ir)50uA@45V
Voltage - Forward(Vf@If)700mV@4A

Features

AI Translation
  • Plastic package with flame-retardant epoxy molding compound, compliant with UL 94V-0 flammability rating.
  • Low power consumption, high efficiency.
  • Low forward voltage, high current capability.
  • High surge capability.
  • Suitable for low-voltage, high-frequency inverter freewheeling and polarity protection applications.
  • RoHS 2.0 compliant, lead-free.
  • Green molding compound compliant with IEC 61249.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MBR1045DC_R2_00001PANJITTO-2630$ 0.6259
MBR1645DC_R2_00001PANJITTO-2630$ 0.3654
MBR2045DC_R2_00001PANJITTO-2630$ 0.7214
MBR850DC_R2_00001PANJITTO-2630$ 0.8096
MBR860DC_R2_00001PANJITTO-2630$ 0.8096
MBR1050DC_R2_00001PANJITTO-2630$ 0.881
MBR1060DC-AU_R2_006A1PANJITTO-2630$ 0.3458
MBR1060DC_R2_00001PANJITTO-2630$ 0.2651
MBR1650DC_R2_00001PANJITTO-2630$ 0.7805
MBR1660DC_R2_00001PANJITTO-2630$ 0.8254
MBR2050DC_R2_00001PANJITTO-2630$ 0.7214
MBR2060DC_R2_00001PANJITTO-2630$ 0.4875
MBR880DC_R2_00001PANJITTO-2630$ 0.9445
MBR890DC_R2_00001PANJITTO-2630$ 0.9445
MBR1080DC_R2_00001PANJITTO-2630$ 0.9207
MBR1090DC_R2_00001PANJITTO-2630$ 0.9207
MBR8100DC_R2_00001PANJITTO-2630$ 0.3825
MBR20100DC-AU_R2_000A1PANJITTO-2630$ 0.5313
MBR10100DC_R2_00001PANJITTO-2630$ 0.2715
MBR1680DC_R2_00001PANJITTO-2630$ 0.7804