MICROCHIP PIC18F13K22T-I/SS
| Manufacturer | |
| MPN | PIC18F13K22T-I/SS |
| LCSC Part # | C629975 |
| Packaging | SSOP-20-208mil |
| Customer # | |
| Key Attributes | 20-Pin Flash Microcontrollers with XLP Technology |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SSOP-20-208mil | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.3V~5.5V | |
| Program Storage Size | 8KB | |
| EEPROM | 256Byte | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 64MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 17 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SSOP-20-208mil | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.3V~5.5V |
| Type | Description | |
|---|---|---|
| Program Storage Size | 8KB | |
| EEPROM | 256Byte | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 64MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 17 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High-Performance RISC CPU - C Compiler Optimized Architecture: Optional extended instruction set designed to optimize re-entrant code
- 256 bytes Data EEPROM
- Up to 16 Kbytes Linear Program Memory Addressing
- Up to 512 bytes Linear Data Memory Addressing
- Up to 16 MIPS Operation
- 16-bit Wide Instructions, 8-bit Wide Data Path
- Priority Levels for Interrupts
- 31-Level, Software Accessible Hardware Stack
- 8×8 Single-Cycle Hardware Multiplier
- Flexible Oscillator Structure - Precision 16 MHz Internal Oscillator Block: Factory calibrated to ±1%
- Software selectable frequencies range of 31 kHz to 16 MHz
- 64 MHz performance available using PLL - no external components required
- Four Crystal modes up to 64 MHz
- Two External Clock modes up to 64 MHz
- 4X Phase Lock Loop (PLL)
- Secondary Oscillator using Timer1 @ 32 kHz
- Fail-Safe Clock Monitor - Allows for safe shutdown if peripheral clock stops
- Two-Speed Oscillator Start-up
- 2.3V - 5.5V Operation - PIC18F1XK22
- 1.8V - 3.6V Operation - PIC18LF1XK22
- Self-reprogrammable under Software Control
- Power-on Reset (BOR), Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
- Programmable Brown-out Reset (BOR)
- Extended Watchdog Timer (WDT): Programmable period from 4 ms to 131s
- Programmable Code Protection
- In-Circuit Serial Programming via two pins
- In-Circuit Debug via Two Pins
- Sleep mode: 34 nA
- Watchdog Timer: 460 nA
- Timer1 Oscillator: 650 nA @ 32 kHz
- Analog-to-Digital Converter (ADC) module - 10 bit resolution, 12 channels
- Auto-acquisition capability
- Conversion available during Sleep
- Analog Comparator module - Two rail-to-rail analog comparators
- Independent input multiplexing
- Inputs and outputs externally accessible
- Voltage Reference module: Fixed Voltage Reference (FVR) with 1.024V, 2.048V and 4.096V output levels
- 5-bit rail-to-rail resistive Digital-to-Analog Converter (DAC) with positive and negative reference selection
- 17 I/O Pins and 1 Input-only Pin: High current sink/source 25 mA/25 mA
- Programmable weak pull-ups
- Programmable interrupt-on-change
- Three external interrupt pins
- Four Timer modules: Three 16-bit timers/counters with prescaler
- One 8-bit timer/counter with 8-bit period register, prescaler and postscaler
- Dedicated, low-power Timer1 oscillator
- Enhanced Capture/Compare/PWM (ECCP) module: One, two or four PWM outputs
- Selectable polarity
- Programmable dead time
- Auto-shutdown and Auto-restart
- PWM output steering control
- Master Synchronous Serial Port (MSSP) module - 3-wire SPI (supports all four SPI modes)
- I²C Master and Slave modes (Slave mode address masking)
- Enhanced Universal Synchronous Asynchronous Receiver Transmitter module (EUSART) - Supports RS-232, RS-485 and LIN 2.0
- Auto-Baud Detect
- Auto Wake-up on Break
- SR Latch (555 Timer) module with: Configurable inputs and outputs
- Supports mTouch capacitive sensing applications
In-Stock: 370
370 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.4934 | $ 2.49 |
| 10+ | $ 2.422 | $ 24.22 |
| 30+ | $ 2.374 | $ 71.22 |
| 100+ | $ 2.3259 | $ 232.59 |
Standard Packaging1600/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SSOP-20-208mil | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.3V~5.5V | |
| Program Storage Size | 8KB | |
| EEPROM | 256Byte | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 64MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 17 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SSOP-20-208mil | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.3V~5.5V |
| Type | Description | |
|---|---|---|
| Program Storage Size | 8KB | |
| EEPROM | 256Byte | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 64MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 17 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High-Performance RISC CPU - C Compiler Optimized Architecture: Optional extended instruction set designed to optimize re-entrant code
- 256 bytes Data EEPROM
- Up to 16 Kbytes Linear Program Memory Addressing
- Up to 512 bytes Linear Data Memory Addressing
- Up to 16 MIPS Operation
- 16-bit Wide Instructions, 8-bit Wide Data Path
- Priority Levels for Interrupts
- 31-Level, Software Accessible Hardware Stack
- 8×8 Single-Cycle Hardware Multiplier
- Flexible Oscillator Structure - Precision 16 MHz Internal Oscillator Block: Factory calibrated to ±1%
- Software selectable frequencies range of 31 kHz to 16 MHz
- 64 MHz performance available using PLL - no external components required
- Four Crystal modes up to 64 MHz
- Two External Clock modes up to 64 MHz
- 4X Phase Lock Loop (PLL)
- Secondary Oscillator using Timer1 @ 32 kHz
- Fail-Safe Clock Monitor - Allows for safe shutdown if peripheral clock stops
- Two-Speed Oscillator Start-up
- 2.3V - 5.5V Operation - PIC18F1XK22
- 1.8V - 3.6V Operation - PIC18LF1XK22
- Self-reprogrammable under Software Control
- Power-on Reset (BOR), Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
- Programmable Brown-out Reset (BOR)
- Extended Watchdog Timer (WDT): Programmable period from 4 ms to 131s
- Programmable Code Protection
- In-Circuit Serial Programming via two pins
- In-Circuit Debug via Two Pins
- Sleep mode: 34 nA
- Watchdog Timer: 460 nA
- Timer1 Oscillator: 650 nA @ 32 kHz
- Analog-to-Digital Converter (ADC) module - 10 bit resolution, 12 channels
- Auto-acquisition capability
- Conversion available during Sleep
- Analog Comparator module - Two rail-to-rail analog comparators
- Independent input multiplexing
- Inputs and outputs externally accessible
- Voltage Reference module: Fixed Voltage Reference (FVR) with 1.024V, 2.048V and 4.096V output levels
- 5-bit rail-to-rail resistive Digital-to-Analog Converter (DAC) with positive and negative reference selection
- 17 I/O Pins and 1 Input-only Pin: High current sink/source 25 mA/25 mA
- Programmable weak pull-ups
- Programmable interrupt-on-change
- Three external interrupt pins
- Four Timer modules: Three 16-bit timers/counters with prescaler
- One 8-bit timer/counter with 8-bit period register, prescaler and postscaler
- Dedicated, low-power Timer1 oscillator
- Enhanced Capture/Compare/PWM (ECCP) module: One, two or four PWM outputs
- Selectable polarity
- Programmable dead time
- Auto-shutdown and Auto-restart
- PWM output steering control
- Master Synchronous Serial Port (MSSP) module - 3-wire SPI (supports all four SPI modes)
- I²C Master and Slave modes (Slave mode address masking)
- Enhanced Universal Synchronous Asynchronous Receiver Transmitter module (EUSART) - Supports RS-232, RS-485 and LIN 2.0
- Auto-Baud Detect
- Auto Wake-up on Break
- SR Latch (555 Timer) module with: Configurable inputs and outputs
- Supports mTouch capacitive sensing applications
C629975 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

