LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SKYWORKS SI5345A-B04804-GM product image
Images for reference only

SKYWORKS SI5345A-B04804-GMRoHS

Manufacturer
MPN
SI5345A-B04804-GM
LCSC Part #
C6296207
Packaging
QFN-64(9x9)
Customer #
Key Attributes
1.71V~1.89V 1028MHz 10 QFN-64(9x9) Clock Generators, PLLs, Frequency Synthesizers RoHS
Datasheetpdf iconSKYWORKS SI5345A-B04804-GM
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 47.732$ 47.73
260+$ 19.0455$ 4951.83
520+$ 18.4091$ 9572.73
1,040+$ 18.0948$ 18818.59
Standard Packaging260/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers
ManufacturerSKYWORKS
PackagingQFN-64(9x9)
Operating Temperature-40℃~+85℃
Voltage - Supply1.71V~1.89V
Output Frequency(Max)1028MHz
FeaturesOn-chip VCO/DCO;Integrated clock jitter cleaner;Built-in phase-locked loop;Built-in clock monitoring and loss-of-lock detection;Automatic reference switching;Multi-source clock input
Number of Outputs10