MICROCHIP PIC16F1578T-I/SO
| Manufacturer | |
| MPN | PIC16F1578T-I/SO |
| LCSC Part # | C629564 |
| Packaging | SOIC-20-300mil |
| Customer # | |
| Key Attributes | PIC 8 Bit 32MHz 12 SOIC-20-300mil Microcontrollers RoHS |
| Datasheet | |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-20-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.3V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 7KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 12 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-20-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.3V~5.5V | |
| EEPROM | - |
| Type | Description | |
|---|---|---|
| Program Storage Size | 7KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 12 |
Introduction
PIC16(L)F1574/5/8/9 microcontrollers combine the capabilities of 16-bit PWMs with Analog to suit a variety of applications. These devices deliver four 16-bit PWMs with independent timers for applications where high resolution is needed, such as LED lighting, stepper motors, power supplies and other general purpose applications. The core independent peripherals (16-bit PWMs, Complementary Waveform Generator), Enhanced Universal Synchronous Asynchronous Receiver Transceiver (EUSART) and Analog (ADCs, Comparator and DAC) enable closed-loop feedback and communication for use in multiple market segments. The Peripheral Pin Select (PPS) functionality allows for I/O pin remapping of the digital peripherals for increased flexibility. The EUSART peripheral enables the communication for applications such as LIN.
Features
- C Compiler Optimized RISC Architecture
- Only 49 Instructions
- Operating Speed:
- DC – 32 MHz clock input
- 125 ns minimum instruction cycle
- Interrupt Capability
- 16-Level Deep Hardware Stack
- Two 8-Bit Timers
- One 16-Bit Timer
- Four additional 16-Bit Timers available using the 16-Bit PWMs
- Power-on Reset (POR)
- Power-up Timer (PWRT)
- Low-Power Brown-out Reset (LPBOR)
- Programmable Watchdog Timer (WDT) up to 256s
- Programmable Code Protection
- Up to 14 KB Flash Program Memory
- Up to 1024 Bytes Data SRAM Memory
- Direct, Indirect and Relative Addressing modes
- High-Endurance Flash Data Memory (HEF)
- 128 bytes if nonvolatile data storage
- 100k erase/write cycles
- Operating Voltage Range:
- 1.8V to 3.6V (PIC16LF1574/5/8/9)
- 2.3V to 5.5V (PIC16F1574/5/8/9)
- Temperature Range:
- Industrial: -40℃ to 85℃
- Extended: -40℃ to 125℃
- Internal Voltage Reference module
- In-Circuit Serial Programming (ICSP) via Two Pins
- Sleep mode: 20 nA @1.8V, typical
- Watchdog Timer: 260 nA @1.8V, typical
- Operating Current:
- 30 µA/MHz @ 1.8V, typical
- 16-Bit PWM:
- Four 16-bit PWMs with independent timers
- Multiple output modes (standard, centeraligned, set and toggle on register match)
- User settings for phase, duty cycle, period, offset and polarity
- 16-bit timer capability
- Interrupts generated based on timer matches with offset, duty cycle, period and phase registers
- Complementary Waveform Generator (CWG):
- Rising and falling edge dead-band control
- Multiple signal sources
- Enhanced Universal Synchronous Asynchronous Receiver Transceiver (EUSART):
- Supports LIN applications
- Peripheral Pin Select (PPS):
- I/O pin remapping of digital peripherals
- Up to 18 I/Os
- Individually Selectable Weak Pull-ups
- Interrupt-on-Change Pins Option with EdgeSelectable Option
- 10-Bit Analog-to-Digital Converter (ADC):
- Up to 12 external channels
- Conversion available during Sleep
- Two Comparators:
- Low-Power/High-Speed modes
- Fixed Voltage Reference at (non)inverting input(s)
- Comparator outputs externally accessible
- Synchronization with Timer1 clock source
- Software hysteresis enable
- 5-bit resolution, rail-to-rail
- Positive Reference Selection
- Unbuffered I/O pin output
- Internal connections to ADCs and comparators
- Voltage Reference:
- Fixed Voltage Reference with 1.024V, 2.048V and 4.096V output levels
- Precision Internal Oscillator:
- Factory calibrated ±1%, typical
- Software-selectable clock speeds from 31 kHz to 32 MHz
- External Oscillator Block with:
- Two external clock modes up to 32 MHz
- Digital Oscillator Input Available
Applications
- LED lighting
- stepper motors
- power supplies
- LIN applications
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0073 | $ 1.01 |
| 10+ | $ 0.8114 | $ 8.11 |
| 30+ | $ 0.7127 | $ 21.38 |
| 100+ | $ 0.6155 | $ 61.55 |
| 500+ | $ 0.5569 | $ 278.45 |
| 1,000+ | $ 0.526 | $ 526.00 |
Standard Packaging1600/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-20-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.3V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 7KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 12 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-20-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.3V~5.5V | |
| EEPROM | - |
| Type | Description | |
|---|---|---|
| Program Storage Size | 7KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 12 |
Introduction
PIC16(L)F1574/5/8/9 microcontrollers combine the capabilities of 16-bit PWMs with Analog to suit a variety of applications. These devices deliver four 16-bit PWMs with independent timers for applications where high resolution is needed, such as LED lighting, stepper motors, power supplies and other general purpose applications. The core independent peripherals (16-bit PWMs, Complementary Waveform Generator), Enhanced Universal Synchronous Asynchronous Receiver Transceiver (EUSART) and Analog (ADCs, Comparator and DAC) enable closed-loop feedback and communication for use in multiple market segments. The Peripheral Pin Select (PPS) functionality allows for I/O pin remapping of the digital peripherals for increased flexibility. The EUSART peripheral enables the communication for applications such as LIN.
Features
- C Compiler Optimized RISC Architecture
- Only 49 Instructions
- Operating Speed:
- DC – 32 MHz clock input
- 125 ns minimum instruction cycle
- Interrupt Capability
- 16-Level Deep Hardware Stack
- Two 8-Bit Timers
- One 16-Bit Timer
- Four additional 16-Bit Timers available using the 16-Bit PWMs
- Power-on Reset (POR)
- Power-up Timer (PWRT)
- Low-Power Brown-out Reset (LPBOR)
- Programmable Watchdog Timer (WDT) up to 256s
- Programmable Code Protection
- Up to 14 KB Flash Program Memory
- Up to 1024 Bytes Data SRAM Memory
- Direct, Indirect and Relative Addressing modes
- High-Endurance Flash Data Memory (HEF)
- 128 bytes if nonvolatile data storage
- 100k erase/write cycles
- Operating Voltage Range:
- 1.8V to 3.6V (PIC16LF1574/5/8/9)
- 2.3V to 5.5V (PIC16F1574/5/8/9)
- Temperature Range:
- Industrial: -40℃ to 85℃
- Extended: -40℃ to 125℃
- Internal Voltage Reference module
- In-Circuit Serial Programming (ICSP) via Two Pins
- Sleep mode: 20 nA @1.8V, typical
- Watchdog Timer: 260 nA @1.8V, typical
- Operating Current:
- 30 µA/MHz @ 1.8V, typical
- 16-Bit PWM:
- Four 16-bit PWMs with independent timers
- Multiple output modes (standard, centeraligned, set and toggle on register match)
- User settings for phase, duty cycle, period, offset and polarity
- 16-bit timer capability
- Interrupts generated based on timer matches with offset, duty cycle, period and phase registers
- Complementary Waveform Generator (CWG):
- Rising and falling edge dead-band control
- Multiple signal sources
- Enhanced Universal Synchronous Asynchronous Receiver Transceiver (EUSART):
- Supports LIN applications
- Peripheral Pin Select (PPS):
- I/O pin remapping of digital peripherals
- Up to 18 I/Os
- Individually Selectable Weak Pull-ups
- Interrupt-on-Change Pins Option with EdgeSelectable Option
- 10-Bit Analog-to-Digital Converter (ADC):
- Up to 12 external channels
- Conversion available during Sleep
- Two Comparators:
- Low-Power/High-Speed modes
- Fixed Voltage Reference at (non)inverting input(s)
- Comparator outputs externally accessible
- Synchronization with Timer1 clock source
- Software hysteresis enable
- 5-bit resolution, rail-to-rail
- Positive Reference Selection
- Unbuffered I/O pin output
- Internal connections to ADCs and comparators
- Voltage Reference:
- Fixed Voltage Reference with 1.024V, 2.048V and 4.096V output levels
- Precision Internal Oscillator:
- Factory calibrated ±1%, typical
- Software-selectable clock speeds from 31 kHz to 32 MHz
- External Oscillator Block with:
- Two external clock modes up to 32 MHz
- Digital Oscillator Input Available
Applications
- LED lighting
- stepper motors
- power supplies
- LIN applications
C629564 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PIC16F1578-I/SO | MICROCHIP | SOIC-20-300mil | 0 | $ 1.65 | ||
| PIC16F1578-E/SO | MICROCHIP | SOIC-20-300mil | 0 | $ 1.4772 | ||
| PIC16LF1578T-I/SO | MICROCHIP | SOIC-20-300mil | 0 | $ 1.0073 | ||
| PIC16LF1578-I/SO | MICROCHIP | SOIC-20-300mil | 0 | $ 1.349 | ||
| PIC16LF1578-E/SO | MICROCHIP | SOIC-20-300mil | 0 | $ 1.4772 |

