MICROCHIP PIC16F15345T-I/SS
| Manufacturer | |
| MPN | PIC16F15345T-I/SS |
| LCSC Part # | C629555 |
| Packaging | SSOP-20-208mil |
| Customer # | |
| Key Attributes | PIC 8 Bit 32MHz 18 SSOP-20-208mil Microcontrollers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SSOP-20-208mil | |
| DAC (Bit) | 5bit | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.3V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 14KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 18 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SSOP-20-208mil | |
| DAC (Bit) | 5bit | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.3V~5.5V |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 14KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 18 |
Introduction
PIC16(L)F153XX microcontrollers feature Intelligent Analog, Core Independent Peripherals (CIPs) and communication peripherals combined with eXtreme Low-Power (XLP) for a wide range of general purpose and low-power applications. The family features PWMs, multiple communication, temperature sensor and memory features like Memory Access Partition (MAP) and Device Information Area (DIA). The products are offered in a broad range of pin counts from 8 to 48 pins, to support customers in various applications.
Features
- C Compiler Optimized RISC Architecture
- Only 49 Instructions
- Operating Speed: - DC – 32 MHz clock input - 125 ns minimum instruction cycle
- Interrupt Capability
- 16-Level Deep Hardware Stack
- Timers: - 8-bit (TMR2) with Hardware Limit Timer (HLT) Extension - 16-bit (TMR0/1)
- Low-Current Power-on Reset (POR)
- Configurable Power-up Timer (PWRTE)
- Brown-out Reset (BOR) with Fast Recovery
- Low-Power BOR (LPBOR) Option
- Windowed Watchdog Timer (WWDT): - Variable prescaler selection - Variable window size selection - All sources configurable in hardware or software
- Programmable Code Protection
- Up to 28 KB Flash Program Memory
- Up to 2 KB Data SRAM Memory
- Direct, Indirect and Relative Addressing modes
- Memory Access Partition (MAP): - Write protect - Customizable Partition
- Device Information Area (DIA)
- Operating Voltage Range: - 1.8V to 3.6V (PIC16LF153XX) - 2.3V to 5.5V (PIC16F153XX)
- Temperature Range: - Industrial: -40℃ to 85℃ - Extended: -40℃ to 125℃
- Doze mode: - Ability to run CPU core slower than the system clock
- Idle mode: - Ability to halt CPU core while internal peripherals continue operating
- Sleep mode: - Lowest power consumption
- Peripheral Module Disable (PMD): - Ability to disable hardware module to minimize power consumption of unused peripherals
- Sleep mode: 50 nA @1.8V, typical
- Watchdog Timer: 500 nA @ 1.8V, typical
- Secondary Oscillator: 500 nA @ 32 kHz
- Operating Current: - 8 uA @ 32 kHz, 1.8V, typical - 32 uA/MHz @1.8V, typical
- Four Configurable Logic Cells (CLCs): - Integrated combinational and sequential logic
- Complementary Waveform Generator (CWG): - Rising and Falling edge dead-band control - Full-bridge, half-bridge, 1-channel drive - Multiple signal sources
- Two Capture/Compare/PWM (CCP) modules
- Four 10-bit PWMs
- Numerically Controlled Oscillator (NCO): - Generates true linear frequency control and increased frequency resolution - Input Clock: 0 Hz < fNCO < 32 MHz - Resolution: fNCO/220
- Peripheral Pin Select (PPS): - Enables pin mapping of digital I/O
- Communication: - Up to two EUSART, RS-232, RS-485, LIN compatible Up to two SPI - Two I2C, SMBus, PMBus compatible Up to 44 I/O Pins - Individually programmable pull-ups slew rate control Interrupt-on-Change with edge-select
- Analog-to-Digital Converter (ADC): - 10-bit with up to 43 external channels - Conversion available during Sleep
- Two Comparator: - Low-Power/High-Speed mode - Fixed Voltage Reference at (non)inverting input(s) - Comparator outputs externally accessible
- 5-Bit Digital-to-Analog Converter (DAC): - 5-bit resolution, rail-to-rail - Positive Reference Selection - Unbuffered I/O pin output - Internal connections to ADCs and comparators
- Voltage Reference: - Fixed Voltage Reference with 1.024V, 2.048V and 4.096V output level
- High-Precision Internal Oscillator: - Selectable frequency range up to 32 MHz - ±1% at calibration (nominal)
- ×2/×4 PLL with Internal and External Sources
- Low-Power Internal 32 kHz Oscillator (LFINTOSC)
- External 32 kHz Crystal Oscillator (SOCS)
- External Oscillator Block with: - Three crystal/resonator modes up to 20 MHz - Three external clock modes up to 20 MHz - Fail-Safe Clock Monitor - Allows for safe shutdown if peripherals clock stops - Oscillator Start-up Timer (OST) - Ensures stability of crystal oscillator sources
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.3816 | $ 2.38 |
| 10+ | $ 2.3247 | $ 23.25 |
| 30+ | $ 2.2857 | $ 68.57 |
| 100+ | $ 2.2483 | $ 224.83 |
Standard Packaging1600/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SSOP-20-208mil | |
| DAC (Bit) | 5bit | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.3V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 14KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 18 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SSOP-20-208mil | |
| DAC (Bit) | 5bit | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.3V~5.5V |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 14KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 18 |
Introduction
PIC16(L)F153XX microcontrollers feature Intelligent Analog, Core Independent Peripherals (CIPs) and communication peripherals combined with eXtreme Low-Power (XLP) for a wide range of general purpose and low-power applications. The family features PWMs, multiple communication, temperature sensor and memory features like Memory Access Partition (MAP) and Device Information Area (DIA). The products are offered in a broad range of pin counts from 8 to 48 pins, to support customers in various applications.
Features
- C Compiler Optimized RISC Architecture
- Only 49 Instructions
- Operating Speed: - DC – 32 MHz clock input - 125 ns minimum instruction cycle
- Interrupt Capability
- 16-Level Deep Hardware Stack
- Timers: - 8-bit (TMR2) with Hardware Limit Timer (HLT) Extension - 16-bit (TMR0/1)
- Low-Current Power-on Reset (POR)
- Configurable Power-up Timer (PWRTE)
- Brown-out Reset (BOR) with Fast Recovery
- Low-Power BOR (LPBOR) Option
- Windowed Watchdog Timer (WWDT): - Variable prescaler selection - Variable window size selection - All sources configurable in hardware or software
- Programmable Code Protection
- Up to 28 KB Flash Program Memory
- Up to 2 KB Data SRAM Memory
- Direct, Indirect and Relative Addressing modes
- Memory Access Partition (MAP): - Write protect - Customizable Partition
- Device Information Area (DIA)
- Operating Voltage Range: - 1.8V to 3.6V (PIC16LF153XX) - 2.3V to 5.5V (PIC16F153XX)
- Temperature Range: - Industrial: -40℃ to 85℃ - Extended: -40℃ to 125℃
- Doze mode: - Ability to run CPU core slower than the system clock
- Idle mode: - Ability to halt CPU core while internal peripherals continue operating
- Sleep mode: - Lowest power consumption
- Peripheral Module Disable (PMD): - Ability to disable hardware module to minimize power consumption of unused peripherals
- Sleep mode: 50 nA @1.8V, typical
- Watchdog Timer: 500 nA @ 1.8V, typical
- Secondary Oscillator: 500 nA @ 32 kHz
- Operating Current: - 8 uA @ 32 kHz, 1.8V, typical - 32 uA/MHz @1.8V, typical
- Four Configurable Logic Cells (CLCs): - Integrated combinational and sequential logic
- Complementary Waveform Generator (CWG): - Rising and Falling edge dead-band control - Full-bridge, half-bridge, 1-channel drive - Multiple signal sources
- Two Capture/Compare/PWM (CCP) modules
- Four 10-bit PWMs
- Numerically Controlled Oscillator (NCO): - Generates true linear frequency control and increased frequency resolution - Input Clock: 0 Hz < fNCO < 32 MHz - Resolution: fNCO/220
- Peripheral Pin Select (PPS): - Enables pin mapping of digital I/O
- Communication: - Up to two EUSART, RS-232, RS-485, LIN compatible Up to two SPI - Two I2C, SMBus, PMBus compatible Up to 44 I/O Pins - Individually programmable pull-ups slew rate control Interrupt-on-Change with edge-select
- Analog-to-Digital Converter (ADC): - 10-bit with up to 43 external channels - Conversion available during Sleep
- Two Comparator: - Low-Power/High-Speed mode - Fixed Voltage Reference at (non)inverting input(s) - Comparator outputs externally accessible
- 5-Bit Digital-to-Analog Converter (DAC): - 5-bit resolution, rail-to-rail - Positive Reference Selection - Unbuffered I/O pin output - Internal connections to ADCs and comparators
- Voltage Reference: - Fixed Voltage Reference with 1.024V, 2.048V and 4.096V output level
- High-Precision Internal Oscillator: - Selectable frequency range up to 32 MHz - ±1% at calibration (nominal)
- ×2/×4 PLL with Internal and External Sources
- Low-Power Internal 32 kHz Oscillator (LFINTOSC)
- External 32 kHz Crystal Oscillator (SOCS)
- External Oscillator Block with: - Three crystal/resonator modes up to 20 MHz - Three external clock modes up to 20 MHz - Fail-Safe Clock Monitor - Allows for safe shutdown if peripherals clock stops - Oscillator Start-up Timer (OST) - Ensures stability of crystal oscillator sources
C629555 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



