LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP PIC16F1518T-I/ML product image
Images for reference only

MICROCHIP PIC16F1518T-I/MLRoHS

Manufacturer
MPN
PIC16F1518T-I/ML
LCSC Part #
C629551
Packaging
UQFN-28-EP(4x4)
Customer #
Key Attributes
28/40/44-Pin Flash Microcontrollers with XLP Technology
Datasheetpdf iconMICROCHIP PIC16F1518T-I/ML
In-Stock: 50
50 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.1425$ 2.14
10+$ 2.0868$ 20.87
30+$ 2.0512$ 61.54
100+$ 2.0141$ 201.41
Standard Packaging1600/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingUQFN-28-EP(4x4)
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply2.3V~5.5V
EEPROM-
Program Storage Size28KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed20MHz
Oscillator TypeBuilt-in
Number of I/O25

Features

AI Translation
  • C Compiler Optimized Architecture
  • Only 49 Instructions
  • Operating Speed: DC – 20 MHz clock input @ 2.5V, DC – 16 MHz clock input @ 1.8V, DC – 200 ns instruction cycle
  • Interrupt Capability with Automatic Context Saving
  • 16-Level Deep Hardware Stack with Optional Overflow/Underflow Reset
  • Direct, Indirect and Relative Addressing modes: Two full 16-bit File Select Registers (FSRs), FSRs can read program and data memory
  • Up to 28 Kbytes Linear Program Memory Addressing
  • Up to 1024 Bytes Linear Data Memory Addressing
  • High Endurance Flash Data Memory (HEF): 128B of nonvolatile data storage
  • 100K Erase/Write Cycles
  • 16 MHz Internal Oscillator Block: Software selectable frequency range from 16 MHz to 31 kHz
  • 31 kHz Low-Power Internal Oscillator
  • External Oscillator Block with: Four crystal/resonator modes up to 20 MHz, Three external clock modes up to 20 MHz
  • Fail-Safe Clock Monitor: Allows for safe shutdown if peripheral clock stops
  • Two-Speed Oscillator Start-up
  • Oscillator Start-up Timer (OST)
  • Analog-to-Digital Converter (ADC): 10-bit resolution, Up to 28 channels, Auto acquisition capability, Conversion available during Sleep
  • Voltage Reference module: Fixed Voltage Reference (FVR) with 1.024V, 2.048V and 4.096V output levels
  • Temperature Indicator
  • Sleep mode: 20 nA @ 1.8V, typical
  • Watchdog Timer: 300 nA @ 1.8V, typical
  • Secondary Oscillator: 600 nA @ 32 kHz
  • Operating Current: 30 μA/MHz @ 1.8V, typical
  • Operating Voltage Range: 2.3V - 5.5V (PIC16F1516/7/8/9), 1.8V - 3.6V (PIC16LF1516/7/8/9)
  • Self-Programmable under Software Control
  • Power-on Reset (POR)
  • Power-up Timer (PWRT)
  • Low-Power Brown-out Reset (LPBOR)
  • Extended Watchdog Timer (WDT)
  • In-Circuit Serial Programming (ICSP) via Two Pins
  • In-Circuit Debug (ICD) via Two Pins
  • Enhanced Low-Voltage Programming (LVP)
  • Programmable Code Protection
  • Low-Power Sleep mode
  • Up to 35 I/O Pins and 1 Input-Only Pin: High current sink/source 25 mA/25 mA, Individually programmable weak pull-ups, Individually programmable interrupt-on-change (IOC) pins
  • Timer0: 8-Bit Timer/Counter with 8-Bit Prescaler
  • Enhanced Timer1: 16-bit timer/counter with prescaler, External Gate Input mode, Low-power 32 kHz secondary oscillator driver
  • Timer2: 8-Bit Timer/Counter with 8-Bit Period Register, Prescaler and Postscaler
  • Two Capture/Compare (CCP) modules
  • Master Synchronous Serial Port (MSSP) with SPI and I²C: 7-bit address masking, SMBus/PMBus compatibility
  • Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART) module: RS-232, RS-485 and LIN compatible, Auto-Baud Detect, Auto-wake-up on start