LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MCP1631T-E/SS product image
Images for reference only

MICROCHIP MCP1631T-E/SSRoHS

Manufacturer
MPN
MCP1631T-E/SS
LCSC Part #
C629422
Packaging
SSOP-20-5.2mm
Customer #
Key Attributes
1 SSOP-20-5.2mm DC DC Switching Controllers RoHS
Datasheetpdf iconMICROCHIP MCP1631T-E/SS
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1162$ 1.12
10+$ 0.9251$ 9.25
30+$ 0.8218$ 24.65
100+$ 0.7031$ 70.31
500+$ 0.6506$ 325.30
1,000+$ 0.6275$ 627.50
Standard Packaging1600/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers
ManufacturerMICROCHIP
PackagingSSOP-20-5.2mm
Operating Temperature-40℃~+125℃@(TJ)
Synchronous RectifierNo
FeaturesFrequency synchronization;External compensation;Built-in LDO regulator;Overcurrent Protection
Output Current-
Number of Channels1
TopologySEPIC
Frequency - Switching2MHz
Operating Voltage3V~5.5V
Switch tube (built-in/external)Built-in
Output Type-
Function-

Introduction

AI Translation

MCP1631/MCP1631V is a high-speed analog pulse width modulator (PWM) used to develop intelligent power systems. When combined with a microcontroller, MCP1631/MCP1631V will control the power system duty cycle providing output voltage or current regulation. The microcontroller can be used to adjust output voltage or current, switching frequency and maximum duty cycle while providing additional features making the power system more intelligent, robust and adaptable.

Typical applications for the MCP1631/MCP1631V include programmable switch mode battery chargers capable of charging multiple chemistries, like Li-Ion, NiMH, NiCd and Pb-Acid configured as single or multiple cells. By combining with a small microcontroller, intelligent LED lighting designs and programmable SEPIC topology voltage and current sources can also be developed.

The MCP1631/MCP1631V inputs were developed to be attached to the I/O pins of a microcontroller for design flexibility. Additional features integrated into the MCP1631HV/MCP1631VHV provide signal conditioning and protection features for battery charger or constant current source applications.

For applications that operate from a high voltage input, the MCP1631HV and MCP1631VHV device options can be used to operate directly from a +3.5V to +16V input. For these applications, an additional low drop out +5V or +3.3V regulated output is available and can provide current up to 250 mA to power a microcontroller and auxiliary circuits.

The MCP1631/MCP1631V is AEC-Q100 qualified for automotive applications.

Features

AI Translation
  • Programmable Switching Battery Charger Designs
  • High-Speed Analog PWM Controller (2 MHz Operation)
  • Combine with Microcontroller for “Intelligent” Power System Development
  • Peak Current Mode Control (MCP1631)
  • Voltage Mode Control (MCP1631V)
  • High Voltage Options Operate to +16V Input: - MCP1631HV Current Mode - MCP1631VHV Voltage Mode
  • Regulated Output Voltage Options: - +5.0V or +3.3V - 250 mA maximum current
  • External Oscillator Input sets Switching Frequency and Maximum Duty Cycle Limit
  • External Reference Input Sets Regulation Voltage or Current
  • Error Amplifier, Battery Current ISNS Amplifier, Battery Voltage VSNS Amplifier Integrated
  • Integrated Overvoltage Comparator
  • Integrated High Current Low Side MOSFET Driver (1A Peak)
  • Shutdown mode reduces IQ to 2.4 μA (typical)
  • Internal Overtemperature Protection
  • Undervoltage Lockout (UVLO)
  • Package Options: - 4 mm x 4 mm 20-Lead QFN (MCP1631/MCP1631V only) - 20-Lead TSSOP (All Devices) - 20-Lead SSOP (All Devices)
  • AEC-Q100 Qualified

Applications

AI Translation
  • High Input Voltage Programmable Switching Battery Chargers
  • Supports Multiple Chemistries Li-Ion, NiMH, NiCd Intelligent and Pb-Acid
  • LED Lighting Applications
  • Constant Current SEPIC Power Train Design
  • USB Input Programmable Switching Battery Chargers

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MCP1631-E/SSMICROCHIPSSOP-20-208mil0$ 1.6421