VISHAY M39003/01-5740/TR
| Manufacturer | |
| MPN | M39003/01-5740/TR |
| LCSC Part # | C6292986 |
| Packaging | Through Hole,D3.4xL7.3mm |
| Customer # | |
| Key Attributes | 0.15uF ±5% 100V Tantalum Capacitors Through Hole,D3.4xL7.3mm |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.4xL7.3mm | |
| Capacitance | 150nF | |
| Voltage Rating | 100V | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.4xL7.3mm | |
| Capacitance | 150nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 32.9987 | $ 33.00 |
| 200+ | $ 13.168 | $ 2633.60 |
| 500+ | $ 12.7273 | $ 6363.65 |
| 1,000+ | $ 12.51 | $ 12510.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.4xL7.3mm | |
| Capacitance | 150nF | |
| Voltage Rating | 100V | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.4xL7.3mm | |
| Capacitance | 150nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| M39003/01-5740 | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 19.9762 | ||
| M39003/01-5340H | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 10.1746 | ||
| M39003/01-5140H | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 8.6419 | ||
| M39003/01-5140 | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 9.034 | ||
| M39003/01-5540/HSD | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 15.1616 | ||
| M39003/01-5740/HSD | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 19.6531 | ||
| M39003/01-5540 | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 15.0875 | ||
| M39003/01-7349 | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 32.2755 | ||
| M39003/01-7349H | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 33.7434 | ||
| M39003/01-6349/HSD | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 30.5854 |

