MICROCHIP LR8N3-G-P003
| Manufacturer | |
| MPN | LR8N3-G-P003 |
| LCSC Part # | C629130 |
| Packaging | TO-92 |
| Customer # | |
| Key Attributes | 1.2V~438V Positive Adjustable TO-92 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | TO-92 | |
| Output Voltage | 1.2V~438V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Output Current | 10mA | |
| Operating Voltage | 450V | |
| Features | Over Current Protection;Thermal shutdown;Short Circuit Protection | |
| Output Type | Adjustable |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | TO-92 | |
| Output Voltage | 1.2V~438V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Output Current | 10mA | |
| Operating Voltage | 450V | |
| Features | Over Current Protection;Thermal shutdown;Short Circuit Protection | |
| Output Type | Adjustable |
Introduction
LR8 is a high-voltage, low-output current, adjustable linear regulator. This regulator has a wide operating input voltage range of 13.2-450V. The output voltage can be adjusted from 1.20-438V, provided that the input voltage is at least 12V greater than the output voltage. The output voltage can be adjusted by means of two external resistors, R₁ and R₂, as shown in the typical application circuits. LR8 regulates the voltage difference between V₀₊ and ADJ pins to a nominal value of 1.20V. The 1.20V is amplified by the external resistor ratio R₁ and R₂. An internal constant bias current, of typically 10 μA, is connected to the ADJ pin. This increases V₀₊ by a constant voltage of 10 μA times R₂.
LR8 provides both current and temperature limiting. The output current limit is typically 20 mA and the minimum temperature limit is +125℃. An output shortcircuit current will therefore be limited to 20 mA. When the junction temperature reaches its temperature limit, the output current and/or output voltage will decrease to prevent the junction temperature from exceeding its temperature limit. For SMPS start-up circuit applications, LR8 turns off when an external voltage greater than the output voltage of the LR8 is applied to V₀₊ of the LR8. To maintain stability, a bypass capacitor of 1.0 μF or larger and a minimum DC output current of 500 μA are required.
LR8 is available in TO-243AA (SOT-89), TO-252 (DPAK) and TO-92 packages.
Features
- 13.2 - 450V Input Voltage Range
- Adjustable 1.20 - 438V Output Regulation
- 5% Output Voltage Tolerance
- Output Current Limiting
- 10 μA Typical ADJ Current
- Internal Junction Temperature Limiting
Applications
- Offline SMPS startup circuits
- Adjustable high-voltage constant current source
- Industrial controls
- Motor controls
- Battery chargers
- Power supplies
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3704 | $ 1.37 |
| 10+ | $ 1.3396 | $ 13.40 |
| 30+ | $ 1.3184 | $ 39.55 |
| 100+ | $ 1.2973 | $ 129.73 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | TO-92 | |
| Output Voltage | 1.2V~438V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Output Current | 10mA | |
| Operating Voltage | 450V | |
| Features | Over Current Protection;Thermal shutdown;Short Circuit Protection | |
| Output Type | Adjustable |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | TO-92 | |
| Output Voltage | 1.2V~438V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Output Current | 10mA | |
| Operating Voltage | 450V | |
| Features | Over Current Protection;Thermal shutdown;Short Circuit Protection | |
| Output Type | Adjustable |
Introduction
LR8 is a high-voltage, low-output current, adjustable linear regulator. This regulator has a wide operating input voltage range of 13.2-450V. The output voltage can be adjusted from 1.20-438V, provided that the input voltage is at least 12V greater than the output voltage. The output voltage can be adjusted by means of two external resistors, R₁ and R₂, as shown in the typical application circuits. LR8 regulates the voltage difference between V₀₊ and ADJ pins to a nominal value of 1.20V. The 1.20V is amplified by the external resistor ratio R₁ and R₂. An internal constant bias current, of typically 10 μA, is connected to the ADJ pin. This increases V₀₊ by a constant voltage of 10 μA times R₂.
LR8 provides both current and temperature limiting. The output current limit is typically 20 mA and the minimum temperature limit is +125℃. An output shortcircuit current will therefore be limited to 20 mA. When the junction temperature reaches its temperature limit, the output current and/or output voltage will decrease to prevent the junction temperature from exceeding its temperature limit. For SMPS start-up circuit applications, LR8 turns off when an external voltage greater than the output voltage of the LR8 is applied to V₀₊ of the LR8. To maintain stability, a bypass capacitor of 1.0 μF or larger and a minimum DC output current of 500 μA are required.
LR8 is available in TO-243AA (SOT-89), TO-252 (DPAK) and TO-92 packages.
Features
- 13.2 - 450V Input Voltage Range
- Adjustable 1.20 - 438V Output Regulation
- 5% Output Voltage Tolerance
- Output Current Limiting
- 10 μA Typical ADJ Current
- Internal Junction Temperature Limiting
Applications
- Offline SMPS startup circuits
- Adjustable high-voltage constant current source
- Industrial controls
- Motor controls
- Battery chargers
- Power supplies
C629130 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



