MICROCHIP PIC24FJ64GA002T-I/SS
| Manufacturer | |
| MPN | PIC24FJ64GA002T-I/SS |
| LCSC Part # | C629050 |
| Packaging | SSOP-28-208mil |
| Customer # | |
| Key Attributes | 28/44-Pin General Purpose, 16-Bit Flash Microcontrollers |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SSOP-28-208mil | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 64KB | |
| CPU Core | PIC | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 21 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SSOP-28-208mil | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~3.6V | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 64KB | |
| CPU Core | PIC | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 21 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High- Performance CPU:
- Modified Harvard Architecture
- Up to 16 MIPS Operation @ 32 MHz
- 8 MHz Internal Oscillator with 4x PLL Option and Multiple Divide Options
- 17- Bit by 17- Bit Single- Cycle Hardware Multiplier
- 32- Bit by 16- Bit Hardware Divider
- 16- Bit x 16- Bit Working Register Array
- C Compiler Optimized Instruction Set Architecture:
- 76 base instructions
- Flexible addressing modes
- Two Address Generation Units (AGUs) for Separate Read and Write Addressing of Data Memory
- Special Microcontroller Features:
- Operating Voltage Range of 2.0V to 3.6V
- 5.5V Tolerant Input (digital pins only)
- High- Current Sink/Source (18 mA/18 mA) on All I/O Pins
- Flash Program Memory:
- 10,000 erase/write
- 20- year data retention minimum
- Power Management modes:
- Sleep, Idle, Doze and Alternate Clock modes
- Operating current: 650 μA/MIPS, typical at 2.0V
- Sleep current: 150 nA, typical at 2.0V
- Fail- Safe Clock Monitor (FSCM) Operation:
- Detects clock failure and switches to on- chip, low- power RC oscillator
- On- Chip, 2.5V Regulator with Tracking mode
- Power- on Reset (POR), Power- up Timer (PWRT) and Oscillator Start- up Timer (OST)
- Flexible Watchdog Timer (WDT) with On- Chip, Low- Power RC Oscillator for Reliable Operation
- In- Circuit Serial Programming (ICSP) and In- Circuit Debug (ICD) via 2 Pins
- JTAG Boundary Scan Support
- Analog Features:
- 10- Bit, up to 13- Channel Analog- to- Digital Converter:
- 500 ksps conversion rate
- Conversion available during Sleep and Idle
- Dual Analog Comparators with Programmable Input/Output Configuration
- 10- Bit, up to 13- Channel Analog- to- Digital Converter:
- Peripheral Features:
- Peripheral Pin Select (PPS):
- Allows independent I/O mapping of many peripherals
- Up to 26 available pins (44- pin devices)
- Continuous hardware integrity checking and safety interlocks prevent unintentional configuration changes
- 8- Bit Parallel Master/Slave Port (PMP/PSP):
- Up to 16- bit multiplexed addressing, with up to 11 dedicated address pins on 44- pin devices
- Programmable polarity on control lines
- Hardware Real- Time Clock/Calendar (RTCC):
- Provides clock, calendar and alarm functions
- Programmable Cyclic Redundancy Check (CRC)
- Two 3- Wire/4- Wire SPI modules (support 4 Frame modes) with 8- Level FIFO Buffer
- Two I²C modules Support Multi- Master/Slave mode and 7- Bit/10- Bit Addressing
- Two UART modules:
- Supports RS- 485, RS- 232, and LIN/J2602
- On- chip hardware encoder/decoder for IrDA
- Auto- wake- up on Start bit
- Auto- Baud Detect
- 4- level deep FIFO buffer
- Five 16- Bit Timers/Counters with Programmable Prescaler
- Five 16- Bit Capture Inputs
- Five 16- Bit Compare/PWM Outputs
- Configurable Open- Drain Outputs on Digital I/O Pins
- Up to 3 External Interrupt Sources
- Peripheral Pin Select (PPS):
In-Stock: 9
9 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.2109$ 3.3892 | $ 3.39 |
| 10+ | $ 6.2221$ 2.9244 | $ 29.24 |
| 30+ | $ 5.6193$ 2.6411 | $ 79.23 |
| 100+ | $ 5.1141$ 2.4037 | $ 240.37 |
Standard Packaging2100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SSOP-28-208mil | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 64KB | |
| CPU Core | PIC | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 21 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SSOP-28-208mil | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~3.6V | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 64KB | |
| CPU Core | PIC | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 21 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High- Performance CPU:
- Modified Harvard Architecture
- Up to 16 MIPS Operation @ 32 MHz
- 8 MHz Internal Oscillator with 4x PLL Option and Multiple Divide Options
- 17- Bit by 17- Bit Single- Cycle Hardware Multiplier
- 32- Bit by 16- Bit Hardware Divider
- 16- Bit x 16- Bit Working Register Array
- C Compiler Optimized Instruction Set Architecture:
- 76 base instructions
- Flexible addressing modes
- Two Address Generation Units (AGUs) for Separate Read and Write Addressing of Data Memory
- Special Microcontroller Features:
- Operating Voltage Range of 2.0V to 3.6V
- 5.5V Tolerant Input (digital pins only)
- High- Current Sink/Source (18 mA/18 mA) on All I/O Pins
- Flash Program Memory:
- 10,000 erase/write
- 20- year data retention minimum
- Power Management modes:
- Sleep, Idle, Doze and Alternate Clock modes
- Operating current: 650 μA/MIPS, typical at 2.0V
- Sleep current: 150 nA, typical at 2.0V
- Fail- Safe Clock Monitor (FSCM) Operation:
- Detects clock failure and switches to on- chip, low- power RC oscillator
- On- Chip, 2.5V Regulator with Tracking mode
- Power- on Reset (POR), Power- up Timer (PWRT) and Oscillator Start- up Timer (OST)
- Flexible Watchdog Timer (WDT) with On- Chip, Low- Power RC Oscillator for Reliable Operation
- In- Circuit Serial Programming (ICSP) and In- Circuit Debug (ICD) via 2 Pins
- JTAG Boundary Scan Support
- Analog Features:
- 10- Bit, up to 13- Channel Analog- to- Digital Converter:
- 500 ksps conversion rate
- Conversion available during Sleep and Idle
- Dual Analog Comparators with Programmable Input/Output Configuration
- 10- Bit, up to 13- Channel Analog- to- Digital Converter:
- Peripheral Features:
- Peripheral Pin Select (PPS):
- Allows independent I/O mapping of many peripherals
- Up to 26 available pins (44- pin devices)
- Continuous hardware integrity checking and safety interlocks prevent unintentional configuration changes
- 8- Bit Parallel Master/Slave Port (PMP/PSP):
- Up to 16- bit multiplexed addressing, with up to 11 dedicated address pins on 44- pin devices
- Programmable polarity on control lines
- Hardware Real- Time Clock/Calendar (RTCC):
- Provides clock, calendar and alarm functions
- Programmable Cyclic Redundancy Check (CRC)
- Two 3- Wire/4- Wire SPI modules (support 4 Frame modes) with 8- Level FIFO Buffer
- Two I²C modules Support Multi- Master/Slave mode and 7- Bit/10- Bit Addressing
- Two UART modules:
- Supports RS- 485, RS- 232, and LIN/J2602
- On- chip hardware encoder/decoder for IrDA
- Auto- wake- up on Start bit
- Auto- Baud Detect
- 4- level deep FIFO buffer
- Five 16- Bit Timers/Counters with Programmable Prescaler
- Five 16- Bit Capture Inputs
- Five 16- Bit Compare/PWM Outputs
- Configurable Open- Drain Outputs on Digital I/O Pins
- Up to 3 External Interrupt Sources
- Peripheral Pin Select (PPS):
C629050 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



