Taiyo Yuden LSQPA251818T681K
| Manufacturer | |
| MPN | LSQPA251818T681K |
| LCSC Part # | C6290229 |
| Packaging | 1007 |
| Customer # | |
| Key Attributes | FIXED IND 680uH 60mA 28Ω 1007 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 1007 | |
| Current Rating | 60mA | |
| Inductance | 680uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 28Ω | |
| Current - Saturation(Isat) | 65mA |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 1007 | |
| Current Rating | 60mA |
| Type | Description | |
|---|---|---|
| Inductance | 680uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 28Ω | |
| Current - Saturation(Isat) | 65mA |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0721 | $ 0.07 |
| 200+ | $ 0.0288 | $ 5.76 |
| 500+ | $ 0.0278 | $ 13.90 |
| 1,000+ | $ 0.0274 | $ 27.40 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 1007 | |
| Current Rating | 60mA | |
| Inductance | 680uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 28Ω | |
| Current - Saturation(Isat) | 65mA |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 1007 | |
| Current Rating | 60mA |
| Type | Description | |
|---|---|---|
| Inductance | 680uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 28Ω | |
| Current - Saturation(Isat) | 65mA |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LLQPA251818T681K | Taiyo Yuden | 1007 | 0 | $ 0.1925 | ||
| LSQPA251818T681M | Taiyo Yuden | 1007 | 0 | $ 0.1925 | ||
| LLQPA251818T681M | Taiyo Yuden | 1007 | 0 | $ 0.22 | ||
| CBC2518T681K | Taiyo Yuden | 1008 | 0 | $ 0.0623 | ||
| SDR0302-681KL | BOURNS | SMD,3x2.8mm | 0 | $ 0.3118 | ||
| CTGS32F-681K | Central | - | 0 | $ 0.835 | ||
| CDC4D20NP-681KC | Sumida | SMD,4.8x4.8mm | 0 | $ 0.7984 | ||
| CTRL5480F-1-681K | Central | Through Hole,D=5.7mm | 0 | $ 0.7319 | ||
| SDR0703-681KL | BOURNS | SMD,4.5x6.5mm | 0 | $ 0.2328 | ||
| SRR0603-681KL | BOURNS | SMD,6.5x6.5mm | 0 | $ 0.2433 |

