LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP PIC18F24J10T-I/SS product image
Images for reference only

MICROCHIP PIC18F24J10T-I/SSRoHS

Manufacturer
MPN
PIC18F24J10T-I/SS
LCSC Part #
C628971
Packaging
SSOP-28
Customer #
Key Attributes
PIC 8 Bit 40MHz 21 SSOP-28 Microcontrollers RoHS
Datasheetpdf iconMICROCHIP PIC18F24J10T-I/SS
Alternative Parts8
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.7027$ 2.70
200+$ 1.0465$ 209.30
500+$ 1.0095$ 504.75
1,000+$ 0.991$ 991.00
Standard Packaging2100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingSSOP-28
ADC (Bit)10bit
Operating Temperature-40℃~+85℃
Voltage - Supply2.7V~3.6V
Program Memory TypeFLASH
EEPROM-
Program Storage Size16KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed40MHz
Oscillator TypeBuilt-in
Number of I/O21

Features

AI Translation
  • Operating Voltage Range: 2.0V to 3.6V
  • 5.5V Tolerant Input (digital pins only)
  • On-Chip 2.5V Regulator
  • 4x Phase Lock Loop (PLL) available for Crystal and Internal Oscillators
  • Self-Programmable under Software Control
  • Low-Power, High-Speed CMOS Flash Technology
  • C Compiler Optimized Architecture: - Optional extended instruction set designed to optimize re-entrant code
  • Priority Levels for Interrupts
  • 8x8 Single-Cycle Hardware Multiplier
  • Extended Watchdog Timer (WDT): - Programmable period from 4 ms to 131s
  • Single-Supply In-Circuit Serial Programming™ (ICSP™) via Two Pins
  • In-Circuit Debug (ICD) with Three Breakpoints via Two Pins
  • Power-Managed modes with Clock Switching: - Run: CPU on, peripherals on - Idle: CPU off, peripherals on - Sleep: CPU off, peripherals off
  • Two Crystal modes, up to 40 MHz
  • Two External Clock modes, up to 40 MHz
  • Internal 31 kHz Oscillator
  • Secondary Oscillator using Timer1 ⊗ 32 kHz
  • Two-Speed Oscillator Start-up
  • Fail-Safe Clock Monitor: - Allows for safe shutdown if peripheral clock stops
  • High-Current Sink/Source 25 mA/25 mA (PORTB and PORTC)
  • Three Programmable External Interrupts
  • Four Input Change Interrupts
  • One Capture/Compare/PWM (CCP) module
  • One Enhanced Capture/Compare/PWM (ECCP) module: - One, two or four PWM outputs - Selectable polarity - Programmable dead time - Auto-shutdown and auto-restart
  • Two Master Synchronous Serial Port (MSSP) modules supporting 3-Wire SPI (all 4 modes) and I²C

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
PIC18F24J10-I/SSMICROCHIPSSOP-28-208mil10$ 4.0499
PIC24FJ16GA002-I/SSMICROCHIPSSOP-28-208mil2$ 5.6833
PIC18F25J10T-I/SSMICROCHIPSSOP-28-208mil0$ 2.8586
PIC18F25J10-I/SSMICROCHIPSSOP-28-208mil0$ 6.9878
PIC18LF24J10-I/SSMICROCHIPSSOP-28-208mil0$ 1.7473
PIC18LF25J10-I/SSMICROCHIPSSOP-28-208mil0$ 7.9644
PIC24FJ16GA002T-I/SSMICROCHIPSSOP-28-208mil0$ 5.3514
PIC24FJ16GA002-E/SSMICROCHIPSSOP-28-208mil0$ 3.1426