LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Kingbright SA05-11EWA product image
Images for reference only

Kingbright SA05-11EWA

Manufacturer
MPN
SA05-11EWA
LCSC Part #
C6289412
Packaging
DIP-10
Customer #
Key Attributes
Red 1 75mW Common Anode 0.5 DIP-10 LED Character and Numeric RoHS
Datasheetpdf iconKingbright SA05-11EWA
RoHS Compliance2 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.5476$ 1.55
200+$ 0.6175$ 123.50
480+$ 0.5969$ 286.51
1,000+$ 0.5873$ 587.30
Standard Packaging40/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Character and Numeric
ManufacturerKingbright
PackagingDIP-10
Illumination ColorRed
Display Type7 Segment
Number of Characters1
Pd - Power Dissipation75mW
LED PolarityCommon Anode
Operating Temperature-40℃~+85℃
Height-
Digit/Alpha Size(inch)0.5
Width-
Length-
Forward Voltage Drop2V
Light Intensity7.6mcd

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SA05-11SURKWAKingbrightDIP-100$ 1.9587
A501SR G/WAmerican Opto Plus LEDDIP-100$ 0.9109
LDS-A504RILumexDIP-100$ 2.0702
CDSA52R1WChromeLEDDIP-100$ 2.7003
SA52-11EWAKingbrightDIP-100$ 1.7444
HDSP-561EBroadcomDIP-100$ 1.6826
LTS-546AHRLITEONDIP-100$ 0.3782
LTS-546AELITEONDIP-100$ 0.3992
LA-501VDROHMDIP-100$ 1.727
XDUR13ASunLEDDIP-100$ 1.6898