Infineon S25FS064SAGNFV030
| Manufacturer | |
| MPN | S25FS064SAGNFV030 |
| LCSC Part # | C6288911 |
| Packaging | LGA-8(5x6) |
| Customer # | |
| Key Attributes | 64Mbit 1.7V~2V 133MHz SPI LGA-8(5x6) Memory RoHS |
| Datasheet | |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Infineon | |
| Packaging | LGA-8(5x6) | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Write enable latch;Power-on reset;Hardware write protection;Software write protection;Absolute write protection;ECC error correction | |
| Memory Size | 64Mbit | |
| Voltage - Supply | 1.7V~2V | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 133MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Standby Supply Current | 25uA | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Infineon | |
| Packaging | LGA-8(5x6) | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Write enable latch;Power-on reset;Hardware write protection;Software write protection;Absolute write protection;ECC error correction | |
| Memory Size | 64Mbit |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.7V~2V | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 133MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Standby Supply Current | 25uA | |
| Interface | SPI |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Serial Peripheral Interface (SPI) with multiple I/O
- SPI clock polarity and phase modes 0 and 3
- Double Data Rate (DDR) option
- Extended addressing: 24-bit or 32-bit address option
- Serial command subset and pinout compatible with S25FL1-K, S25FL-P, and S25FL-S SPI families
- Multiple I/O command subset and pinout compatible with S25FL1-K, S25FL-P, and S25FL-S SPI families
- Read:
- Commands: Normal, Fast, Dual Output, Dual I/O, Quad Output, Quad I/O, DDR Quad I/O
- Modes: Burst Wrap, Continuous (XIP), QPI
- Serial Flash Discoverable Parameters (SFDP) and Common Flash Interface (CFI) for configuration information
- Program:
- 256-byte or 512-byte page program buffer
- Program suspend and resume
- Auto ECC — internal hardware Error Correction Code (ECC) generation with single-bit error correction
- Erase:
- Hybrid sector option
- One group of eight 4 KB sectors and one 32 KB sector at the top or bottom of the address space, remaining sectors are 64 KB
- Uniform sector option
- Uniform 64 KB or 256 KB blocks for software compatibility with higher-density and future devices
- Erase suspend and resume
- Erase status evaluation
- Endurance:
- Minimum 100,000 program-erase cycles
- Data Retention:
- Minimum 20-year data retention
- Security Features:
- 1024-byte One-Time Programmable (OTP) array
- Block protection:
- Status register bits for program or erase protection control over contiguous sector ranges
- Hardware and software control options
- Advanced Sector Protection (ASP):
- Individual sector protection controlled by boot code or password
- Optional password-controlled read access
- Technology:
- 65 nm MIRRORBIT technology with ECLIPSE architecture
- Single supply voltage with CMOS I/O
- 1.7 V ~ 2.0 V
- Temperature Range:
- Industrial (-40°C ~ +85°C)
- Industrial Plus (-40°C ~ +105°C)
- Extended (-40°C ~ +125°C)
- Automotive, AEC-Q100 Grade 3 (-40°C ~ +85°C)
- Automotive, AEC-Q100 Grade 2 (-40°C ~ +105°C)
- Automotive, AEC-Q100 Grade 1 (-40°C ~ +125°C)
- Package (all lead-free):
- 8-pin SOIC 208 mil (SOC008)
- LGA 5×6 mm (W9A008)
- BGA-24 6×8 mm
- 5×5 ball (FAB024) pinout
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.9924 | $ 5.99 |
| 200+ | $ 2.3915 | $ 478.30 |
| 500+ | $ 2.3112 | $ 1155.60 |
| 1,000+ | $ 2.2718 | $ 2271.80 |
Standard Packaging2450/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Infineon | |
| Packaging | LGA-8(5x6) | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Write enable latch;Power-on reset;Hardware write protection;Software write protection;Absolute write protection;ECC error correction | |
| Memory Size | 64Mbit | |
| Voltage - Supply | 1.7V~2V | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 133MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Standby Supply Current | 25uA | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Infineon | |
| Packaging | LGA-8(5x6) | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Write enable latch;Power-on reset;Hardware write protection;Software write protection;Absolute write protection;ECC error correction | |
| Memory Size | 64Mbit |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.7V~2V | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 133MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Standby Supply Current | 25uA | |
| Interface | SPI |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Serial Peripheral Interface (SPI) with multiple I/O
- SPI clock polarity and phase modes 0 and 3
- Double Data Rate (DDR) option
- Extended addressing: 24-bit or 32-bit address option
- Serial command subset and pinout compatible with S25FL1-K, S25FL-P, and S25FL-S SPI families
- Multiple I/O command subset and pinout compatible with S25FL1-K, S25FL-P, and S25FL-S SPI families
- Read:
- Commands: Normal, Fast, Dual Output, Dual I/O, Quad Output, Quad I/O, DDR Quad I/O
- Modes: Burst Wrap, Continuous (XIP), QPI
- Serial Flash Discoverable Parameters (SFDP) and Common Flash Interface (CFI) for configuration information
- Program:
- 256-byte or 512-byte page program buffer
- Program suspend and resume
- Auto ECC — internal hardware Error Correction Code (ECC) generation with single-bit error correction
- Erase:
- Hybrid sector option
- One group of eight 4 KB sectors and one 32 KB sector at the top or bottom of the address space, remaining sectors are 64 KB
- Uniform sector option
- Uniform 64 KB or 256 KB blocks for software compatibility with higher-density and future devices
- Erase suspend and resume
- Erase status evaluation
- Endurance:
- Minimum 100,000 program-erase cycles
- Data Retention:
- Minimum 20-year data retention
- Security Features:
- 1024-byte One-Time Programmable (OTP) array
- Block protection:
- Status register bits for program or erase protection control over contiguous sector ranges
- Hardware and software control options
- Advanced Sector Protection (ASP):
- Individual sector protection controlled by boot code or password
- Optional password-controlled read access
- Technology:
- 65 nm MIRRORBIT technology with ECLIPSE architecture
- Single supply voltage with CMOS I/O
- 1.7 V ~ 2.0 V
- Temperature Range:
- Industrial (-40°C ~ +85°C)
- Industrial Plus (-40°C ~ +105°C)
- Extended (-40°C ~ +125°C)
- Automotive, AEC-Q100 Grade 3 (-40°C ~ +85°C)
- Automotive, AEC-Q100 Grade 2 (-40°C ~ +105°C)
- Automotive, AEC-Q100 Grade 1 (-40°C ~ +125°C)
- Package (all lead-free):
- 8-pin SOIC 208 mil (SOC008)
- LGA 5×6 mm (W9A008)
- BGA-24 6×8 mm
- 5×5 ball (FAB024) pinout
C6288911 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| S25FS064SDSNFV030 | Infineon/CYPRESS | LGA-8(5x6) | 0 | $ 0.1931 | ||
| S25FS064SDSNFN030 | Infineon/CYPRESS | LGA-8(5x6) | 0 | $ 2.0069 |

