LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RICHTEK RT9013B-2HGQWC product image
Images for reference only

RICHTEK RT9013B-2HGQWC

Manufacturer
RICHTEKAsian Brands
MPN
RT9013B-2HGQWC
LCSC Part #
C6288619
Packaging
WDFN-6(1.6x1.6)
Customer #
Key Attributes
2.85V Positive Fixed WDFN-6(1.6x1.6) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Datasheetpdf iconRICHTEK RT9013B-2HGQWC
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3117$ 0.31
200+$ 0.1244$ 24.88
500+$ 0.1203$ 60.15
1,000+$ 0.1182$ 118.20
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerRICHTEK
PackagingWDFN-6(1.6x1.6)
Output Voltage2.85V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)50uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current300mA
Output TypeFixed
FeaturesEnable control;Over Current Protection;Short Circuit Protection;Thermal shutdown

Introduction

AI Translation

The RT9013B is a high-performance, 300mA LDO regulator, offering extremely high PSRR and ultra-low dropout. The RT9013B is Ideal for portable RF and wireless applications with demanding performance and space requirements. The RT9013B provides quiescent current to be as low as 25uA to extend the battery life. The RT9013B also works with low-ESR ceramic capacitors, reducing the amount of board space necessary for power applications, especially for hand-held wireless devices. The RT9013B consumes typical 0.7uA in shutdown mode and has fast turn-on time to be less than 40us. The other features include ultra-low dropout voltage, high output accuracy, current limiting protection, and high ripple rejection ratio. The RT9013B is available in the SC-70-5 and WDFN-6L 1.6x1.6 packages.

Features

AI Translation
  • Wide Operating Voltage Range: 2.2V to 5.5V
  • Low Dropout: 150mV at 300mA
  • Ultra-Low-Noise for RF Application
  • Ultra-Fast in Line/Load Transient Response
  • Current Limiting Protection
  • Thermal Shutdown Protection
  • High Power Supply Rejection Ratio
  • Only 1uF Output Capacitor Required for Stability
  • TTL-Logic-Controlled Shutdown Input
  • RoHS Compliant and 100% Lead (Pb)-Free

Applications

AI Translation
  • CDMA/GSM Cellular Handsets
  • Portable Information Appliances
  • Laptop, Palmtops, Notebook Computers
  • Hand-Held Instruments
  • Mini PCI & PCI-Express Cards
  • PCMCIA & New Cards