MICROCHIP PIC32MZ1024EFE100T-I/GJX
| Manufacturer | |
| MPN | PIC32MZ1024EFE100T-I/GJX |
| LCSC Part # | C628744 |
| Packaging | TFBGA-100 |
| Customer # | |
| Key Attributes | MIPS32 M-Class 32 Bit 200MHz 78 TFBGA-100 Microcontrollers RoHS |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TFBGA-100 | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.1V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 1MB | |
| CPU Core | MIPS32 M-Class | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 200MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 78 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TFBGA-100 | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.1V~3.6V | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 1MB | |
| CPU Core | MIPS32 M-Class | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 200MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 78 |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 11.752 | $ 11.75 |
| 200+ | $ 4.5487 | $ 909.74 |
| 500+ | $ 4.3881 | $ 2194.05 |
| 1,000+ | $ 4.3094 | $ 4309.40 |
Standard Packaging2200/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TFBGA-100 | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.1V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 1MB | |
| CPU Core | MIPS32 M-Class | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 200MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 78 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TFBGA-100 | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.1V~3.6V | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 1MB | |
| CPU Core | MIPS32 M-Class | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 200MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 78 |
Report an ErrorShow similar products (0) >
C628744 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PIC32MZ1024EFF100T-I/GJX | MICROCHIP | TFBGA-100 | 0 | $ 12.0052 | ||
| PIC32MZ1024EFK100T-I/GJX | MICROCHIP | TFBGA-100 | 0 | $ 12.2506 | ||
| PIC32MZ1024EFE100-I/GJX | MICROCHIP | TFBGA-100 | 0 | $ 11.732 | ||
| PIC32MZ1024EFF100-I/GJX | MICROCHIP | TFBGA-100 | 0 | $ 11.9573 | ||
| PIC32MZ1024EFE100T-E/GJX | MICROCHIP | TFBGA-100 | 0 | $ 12.9266 | ||
| PIC32MZ1024EFF100T-E/GJX | MICROCHIP | TFBGA-100 | 0 | $ 13.1859 | ||
| PIC32MZ1024EFK100T-E/GJX | MICROCHIP | TFBGA-100 | 0 | $ 13.4761 | ||
| PIC32MZ1024EFE100-E/GJX | MICROCHIP | TFBGA-100 | 0 | $ 12.9096 | ||
| PIC32MZ1024EFF100-E/GJX | MICROCHIP | TFBGA-100 | 0 | $ 13.1612 | ||
| PIC32MZ1024EFG100T-I/GJX | MICROCHIP | TFBGA-100 | 0 | $ 12.993 | ||
| PIC32MZ1024EFH100T-I/GJX | MICROCHIP | TFBGA-100 | 0 | $ 13.2554 | ||
| PIC32MZ1024EFM100T-I/GJX | MICROCHIP | TFBGA-100 | 0 | $ 13.4915 | ||
| PIC32MZ1024EFG100-I/GJX | MICROCHIP | TFBGA-100 | 0 | $ 12.9683 | ||
| PIC32MZ1024EFH100-I/GJX | MICROCHIP | TFBGA-100 | 0 | $ 13.2245 | ||
| PIC32MZ1024EFM100-I/GJX | MICROCHIP | TFBGA-100 | 0 | $ 13.4761 | ||
| PIC32MZ2048EFG100T-I/GJX | MICROCHIP | TFBGA-100 | 0 | $ 14.4963 | ||
| PIC32MZ2048EFH100T-I/GJX | MICROCHIP | TFBGA-100 | 0 | $ 14.7263 | ||
| PIC32MZ2048EFG100-I/GJX | MICROCHIP | TFBGA-100 | 0 | $ 14.4809 | ||
| PIC32MZ2048EFH100-I/GJX | MICROCHIP | TFBGA-100 | 0 | $ 14.7016 | ||
| PIC32MZ1024EFG100T-E/GJX | MICROCHIP | TFBGA-100 | 0 | $ 14.2926 |

