Nichicon LNK2V102MSEF
| Manufacturer | |
| MPN | LNK2V102MSEF |
| LCSC Part # | C6286920 |
| Packaging | Screw Terminals,D51xL60mm |
| Customer # | |
| Key Attributes | ±20% 350V 1000uF Screw Terminals,D51xL60mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Screw Terminals,D51xL60mm | |
| Tolerance | ±20% | |
| Voltage Rating | 350V | |
| Capacitance | 1000uF | |
| Ripple Current | 4.8A@120Hz | |
| Pin Spacing | 22mm | |
| Operating Temperature | -25℃~+85℃ | |
| Height - Seated (Max) | 60mm | |
| Diameter | 51mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Screw Terminals,D51xL60mm | |
| Tolerance | ±20% | |
| Voltage Rating | 350V | |
| Capacitance | 1000uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 4.8A@120Hz | |
| Pin Spacing | 22mm | |
| Operating Temperature | -25℃~+85℃ | |
| Height - Seated (Max) | 60mm | |
| Diameter | 51mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 25.7135 | $ 25.71 |
| 200+ | $ 10.2602 | $ 2052.04 |
| 500+ | $ 9.9178 | $ 4958.90 |
| 1,000+ | $ 9.7489 | $ 9748.90 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Screw Terminals,D51xL60mm | |
| Tolerance | ±20% | |
| Voltage Rating | 350V | |
| Capacitance | 1000uF | |
| Ripple Current | 4.8A@120Hz | |
| Pin Spacing | 22mm | |
| Operating Temperature | -25℃~+85℃ | |
| Height - Seated (Max) | 60mm | |
| Diameter | 51mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Screw Terminals,D51xL60mm | |
| Tolerance | ±20% | |
| Voltage Rating | 350V | |
| Capacitance | 1000uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 4.8A@120Hz | |
| Pin Spacing | 22mm | |
| Operating Temperature | -25℃~+85℃ | |
| Height - Seated (Max) | 60mm | |
| Diameter | 51mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 227EC0016 | KNSCHA | Screw Terminals,D51xL60mm | 86 | $ 8.3813 | ||
| LNY2G102MSEF | Nichicon | Screw Terminals,D51xL60mm | 0 | $ 25.2554 | ||
| LNK2V102MSEFBN | Nichicon | Screw Terminals,D51xL63mm | 0 | $ 22.3618 | ||
| LNK2V102MSEFBB | Nichicon | Screw Terminals,D51xL63mm | 0 | $ 24.6889 | ||
| LNX2V102MSEF | Nichicon | Screw Terminals,D51xL63mm | 0 | $ 20.0346 | ||
| LNX2V102MSEFBN | Nichicon | Screw Terminals,D51xL63mm | 0 | $ 22.8943 | ||
| LNX2V102MSEFBB | Nichicon | Screw Terminals,D51xL63mm | 0 | $ 22.8943 | ||
| LNX2H102MSEFBB | Nichicon | Screw Terminals,D51xL113mm | 0 | $ 35.08 | ||
| LNX2H102MSEFBN | Nichicon | Screw Terminals,D51xL113mm | 0 | $ 35.08 | ||
| LNT2V102MSEFBN | Nichicon | Screw Terminals,D51xL83mm | 0 | $ 27.8983 |

