LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cosel LFA150F-24-HSG product image
Images for reference only

Cosel LFA150F-24-HSG

Manufacturer
MPN
LFA150F-24-HSG
LCSC Part #
C6286617
Packaging
-
Customer #
Key Attributes
AC DC Converters RoHS
Datasheetpdf iconCosel LFA150F-24-HSG
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 260.4701$ 260.47
200+$ 103.9299$ 20785.98
500+$ 100.4564$ 50228.20
1,000+$ 98.7413$ 98741.30
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies - External/Internal (Off-Board)/AC DC Converters
ManufacturerCosel
Packaging-
Voltage - Supply85V~264V
Height37mm
output voltage24V
Operating Temperature-10℃~+70℃
Width75mm
Output current (maximum value)6.3A
Ripple Noise150mVp-p
Number of Outputs1
FeaturesOver Current Protection;Overvoltage protection;Automatic fault recovery
Conversion Efficiency85%;87.5%
TypeOpen type

Features

AI Translation
  • CE marking
  • Low Voltage Directive RoHS Directive
  • Small and compact PCB construction
  • Built-in inrush current, overcurrent and overvoltage protection circuits
  • Harmonic attenuator (Complies with IEC61000-3-2)
  • Universal input (AC85 - 264V)
  • Power factor correction (LFA50F - 300F)
  • Built-in reducing standby power circuit (LFA10F, 15F)
  • UKCA marking
  • Electrical Equipment Safety Regulations RoHS Regulations
  • Safety agency approvals
  • EMS Compliance : EN61204-3, EN61000-6-2
  • UL60950-1, C-UL(CSA60950-1), EN62368-1 Complies with DEN-AN
  • EMI
  • EN61000-4-2
  • EN61000-4-3
  • EN61000-4-4
  • EN61000-4-5
  • EN61000-4-6
  • EN61000-4-8
  • EN61000-4-11
  • Complies with FCC-B, CISPR22-B, EN55011-B, EN55022-B, VCCI-B