LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOSHIBA TLP2261(D4-TP4,E product image
Images for reference only

TOSHIBA TLP2261(D4-TP4,ERoHS

Manufacturer
MPN
TLP2261(D4-TP4,E
LCSC Part #
C6285459
Packaging
SOIC-8-300mil
Customer #
Key Attributes
6V 10mA 5V 1.5V 2.7V~5.5V DC SOIC-8-300mil Logic Output Optoisolators RoHS
Datasheetpdf iconTOSHIBA TLP2261(D4-TP4,E
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.7651$ 2.77
200+$ 1.1048$ 220.96
500+$ 1.0667$ 533.35
1,500+$ 1.0492$ 1573.80
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Logic Output Optoisolators
ManufacturerTOSHIBA
PackagingSOIC-8-300mil
Power Dissipation-
Load Voltage6V
Output Current10mA
Low Level Delay Time80ns
High Level Delay Time80ns
Features-
Reverse Voltage5V
Current transfer ratio-
Voltage - Forward(Vf)1.5V
Voltage - Supply2.7V~5.5V
Forward Current(If)6mA
Operating Temperature-40℃~+125℃
CMTI(kV/us)45kV/us
Number of Channels2
Input threshold current1.6mA
Isolation Voltage(Vrms)5kV
Input TypeDC

Introduction

AI Translation

The TLP2261 consists of a high-output infrared LED coupled with a high-speed photo-diode-transistor chip. It is housed in a thin SO8L package of 2.35 mm (max). The TLP2261 guarantees isolation voltage 5000 Vrms and compliant with international safety standards for reinforced insulation. It has two circuits built into a single SO8L package, which can reduce the mounting area. This photocoupler guarantees operation at up to 125 °C and on supplies from 2.7 V to 5.5 V. Since TLP2261 guarantees 2 mA low supply current (I_{DDL}/I_{D D H}), and 1.6 mA (T_{a}=125 °C) low threshold input current (I_{FHL}), it contributes to energy saving of devices. It can be driven directly from a microcomputer by a low input current. The TLP2261 has an internal Faraday shield that provides a guaranteed common-mode transient immunity of ±20 kV/μs.

Features

AI Translation
  • Inverter logic type (totem pole output)
  • Package: SO8L
  • Operating temperature: -40 to 125 °C
  • Supply voltage: 2.7 to 5.5 V
  • Data transfer rate: 15 MBd (typ.) (NRZ)
  • Threshold input current: 1.3 mA (max) (@T_{a}=105 °C); 1.6 mA (max) (@T_{a}=125 °C)
  • Supply current: 2 mA (max)
  • Common-mode transient immunity: ±20 kV/μs (min)
  • Isolation voltage: 5000 Vrms (min)
  • Safety standards UL-recognized: UL 1577, File No.E67349 cUL-recognized: CSA Component Acceptance Service No.5A File No.E67349 VDE-approved: EN 60747-5-5, EN 62368-1 CQC-approved: GB4943.1, GB8898 Japan Factory

Applications

AI Translation
  • Factory Networking
  • High-Speed Digital Interfacing for Instrumentation and Control Devices
  • I/O Interface Boards