VISHAY TLZ39-GS08
| Manufacturer | |
| MPN | TLZ39-GS08 |
| LCSC Part # | C6285161 |
| Packaging | MiniMELF(SOD-80) |
| Customer # | |
| Key Attributes | 1 Independent 34.68V~36.47V MiniMELF(SOD-80) Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | MiniMELF(SOD-80) | |
| Diode Configuration | 1 Independent | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 40nA@32.9V | |
| Impedance(Zzt) | 85Ω | |
| Zener Voltage(Range) | 34.68V~36.47V | |
| Impedance(Zzk) | 250Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | MiniMELF(SOD-80) | |
| Diode Configuration | 1 Independent | |
| Pd - Power Dissipation | 500mW |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 40nA@32.9V | |
| Impedance(Zzt) | 85Ω | |
| Zener Voltage(Range) | 34.68V~36.47V | |
| Impedance(Zzk) | 250Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Very sharp reverse characteristics
- Low reverse current level
- Very high stability
- Low noise
- High reliability
Applications
AI Translation
Voltage Regulation
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0647 | $ 0.06 |
| 200+ | $ 0.0258 | $ 5.16 |
| 500+ | $ 0.025 | $ 12.50 |
| 1,000+ | $ 0.0246 | $ 24.60 |
Standard Packaging12500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | MiniMELF(SOD-80) | |
| Diode Configuration | 1 Independent | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 40nA@32.9V | |
| Impedance(Zzt) | 85Ω | |
| Zener Voltage(Range) | 34.68V~36.47V | |
| Impedance(Zzk) | 250Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | MiniMELF(SOD-80) | |
| Diode Configuration | 1 Independent | |
| Pd - Power Dissipation | 500mW |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 40nA@32.9V | |
| Impedance(Zzt) | 85Ω | |
| Zener Voltage(Range) | 34.68V~36.47V | |
| Impedance(Zzk) | 250Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Very sharp reverse characteristics
- Low reverse current level
- Very high stability
- Low noise
- High reliability
Applications
AI Translation
Voltage Regulation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

