LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TRACO POWER TEN 8-4822WI product image
  • TEN 8-4822WI thumbnail 1
  • TEN 8-4822WI thumbnail 2
  • TEN 8-4822WI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TRACO POWER TEN 8-4822WIRoHS

Manufacturer
MPN
TEN 8-4822WI
LCSC Part #
C6284637
Packaging
DIP,32x20.3mm
Customer #
Key Attributes
DC/DC Railway Converter 8 Watt Ultra wide 4:1 input range
Datasheetpdf iconTRACO POWER TEN 8-4822WI
In-Stock: 20
20 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 60.1402$ 60.14
30+$ 58.196$ 1745.88
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTRACO POWER
PackagingDIP,32x20.3mm
Number of Outputs2
Iout333mA
Vin18V~75V
Ripple Noise50mVp-p
Vout12V
Frequency - Switching300kHz
Operating Temperature-40℃~+85℃
Quiescent Supply Current15mA
Isolation Voltage(Vrms)1.5kV
FeaturesUnder Voltage Protection;Overvoltage protection;Short Circuit Protection
Conversion Efficiency87%
Output Power8W
Capacitive Load(Max)133uF

Introduction

AI Translation

The TEN 8WI series is a family of high performance 8 Watt dc/dc converter modules featuring ultra wide 4:1 input voltage ranges in a DIP-24 package with industry- standard footprint. Input voltages up to 160 VDC, excellent EMC characteristics and EN 50155 approval make this product the best choice for many demanding applications in railroad and transportation systems. Further standard features include remote On/Off, over voltage protection, under voltage lockout and short circuit protection.

Features

AI Translation
  • Ultra wide 4:1 input range up to 160 VDC
  • Certified for Railway applications (EN 50155)
  • Operating temperature range -40°C to +85°C
  • Input under voltage lockout
  • I/O isolation 1500 VDC
  • Input filter to meet EN 55022 class A
  • Remote On/Off
  • Over voltage protection
  • Short circuit protection

Applications

AI Translation
  • Railroad and transportation systems
  • Wireless networks
  • Telecom/datacom
  • Industry control systems
  • Measurement equipment