LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO TC124-FR-0714R3L product image
Images for reference only

YAGEO TC124-FR-0714R3LRoHS

Manufacturer
YAGEOAsian Brands
MPN
TC124-FR-0714R3L
LCSC Part #
C6283987
Packaging
-
Customer #
Key Attributes
RES ARRAY 4 RES 14.3Ω
Datasheetpdf iconYAGEO TC124-FR-0714R3L
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0788$ 0.08
200+$ 0.0315$ 6.30
500+$ 0.0304$ 15.20
1,000+$ 0.0299$ 29.90
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Resistor Networks, Arrays
ManufacturerYAGEO
Packaging-
Number of Resistors4
Number of Pins8
Tolerance±1%
Resistance14.3Ω
Power(Watts)62.5mW
Temperature Coefficient±200ppm/℃