TRACO POWER THN 20-7210WIR
| Manufacturer | |
| MPN | THN 20-7210WIR |
| LCSC Part # | C6283986 |
| Packaging | DIP,25.4x25.4mm |
| Customer # | |
| Key Attributes | 3.3V 36V~160V DIP,25.4x25.4mm DC DC Converters RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,25.4x25.4mm | |
| Number of Outputs | 1 | |
| Iout | 5.5A | |
| Output Voltage | 3.3V | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Under Voltage Protection;Short Circuit Protection;Overvoltage protection;Overload protection;Over-temperature protection | |
| Output Power | 18W | |
| Voltage - Supply | 36V~160V | |
| Conversion Efficiency | 88% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,25.4x25.4mm | |
| Number of Outputs | 1 | |
| Iout | 5.5A | |
| Output Voltage | 3.3V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Features | Under Voltage Protection;Short Circuit Protection;Overvoltage protection;Overload protection;Over-temperature protection | |
| Output Power | 18W | |
| Voltage - Supply | 36V~160V | |
| Conversion Efficiency | 88% |
Introduction
The THN 20WIR series is a family of ruggedized 20 Watt DC/DC converters for highest reliability in harsh environments. The converters have a wide 4:1 input range and increased resistance against electromagnetic interference, shock/vibration and thermal shock and come in a six - side shielded 1*×1* metal package. The innovative design provides high efficiencies up to 91% and thus enable an operating temperature range from -40 to +65°C without derating. The approvals according to standards EN 50155 and EN 61373 qualify them for railway and transportation systems. Additional qualification for the fire behavior of components according to EN 45545 - 2 and the safety approval according IEC/EN 62368 - 1, UL62368 - 1 support a potential compliance test of the application. Built - in features like an internal EN 55032 class A filter, input undervoltage - lockout, short circuit protection, remote On/Off and output voltage trim make this series suitable for almost any application demands and thus facilitate the design - in process.
Features
- Compact 1” x 1” metal package
- EN 50155 and EN 61373 approval for railway applications
- Qualification for fire behavior according to EN 45545 - 2
- Wide 4:1 input voltage: 9 - 36, 18 - 75, 36 - 160 VDC
- Operating temperature range -40 to +65°C without derating
- High efficiency up to 91%
- 3000 VDC I/O - isolation
- Protection against overload, overvoltage and short circuit
- Remote On/Off and Trim function
- Internal EN 55032 class A filter
- Input undervoltage - lockout
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 130.4035 | $ 130.40 |
| 200+ | $ 52.0323 | $ 10406.46 |
| 500+ | $ 50.2943 | $ 25147.15 |
| 1,000+ | $ 49.4351 | $ 49435.10 |
Standard Packaging10/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,25.4x25.4mm | |
| Number of Outputs | 1 | |
| Iout | 5.5A | |
| Output Voltage | 3.3V | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Under Voltage Protection;Short Circuit Protection;Overvoltage protection;Overload protection;Over-temperature protection | |
| Output Power | 18W | |
| Voltage - Supply | 36V~160V | |
| Conversion Efficiency | 88% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,25.4x25.4mm | |
| Number of Outputs | 1 | |
| Iout | 5.5A | |
| Output Voltage | 3.3V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Features | Under Voltage Protection;Short Circuit Protection;Overvoltage protection;Overload protection;Over-temperature protection | |
| Output Power | 18W | |
| Voltage - Supply | 36V~160V | |
| Conversion Efficiency | 88% |
Introduction
The THN 20WIR series is a family of ruggedized 20 Watt DC/DC converters for highest reliability in harsh environments. The converters have a wide 4:1 input range and increased resistance against electromagnetic interference, shock/vibration and thermal shock and come in a six - side shielded 1*×1* metal package. The innovative design provides high efficiencies up to 91% and thus enable an operating temperature range from -40 to +65°C without derating. The approvals according to standards EN 50155 and EN 61373 qualify them for railway and transportation systems. Additional qualification for the fire behavior of components according to EN 45545 - 2 and the safety approval according IEC/EN 62368 - 1, UL62368 - 1 support a potential compliance test of the application. Built - in features like an internal EN 55032 class A filter, input undervoltage - lockout, short circuit protection, remote On/Off and output voltage trim make this series suitable for almost any application demands and thus facilitate the design - in process.
Features
- Compact 1” x 1” metal package
- EN 50155 and EN 61373 approval for railway applications
- Qualification for fire behavior according to EN 45545 - 2
- Wide 4:1 input voltage: 9 - 36, 18 - 75, 36 - 160 VDC
- Operating temperature range -40 to +65°C without derating
- High efficiency up to 91%
- 3000 VDC I/O - isolation
- Protection against overload, overvoltage and short circuit
- Remote On/Off and Trim function
- Internal EN 55032 class A filter
- Input undervoltage - lockout
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

