Astrodyne TDI RP400-35-1000-S
| Manufacturer | |
| MPN | RP400-35-1000-S |
| LCSC Part # | C6282236 |
| Packaging | - |
| Customer # | |
| Key Attributes | Three-Phase (Y) Base Mount Power Line Filter Modules RoHS |
| Datasheet | |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Leakage Current | 10mA | |
| Length | 145mm | |
| Width | 108mm | |
| Height | 45mm | |
| Filter Type | Three-Phase (Y) | |
| Voltage - Input | 480V;3.5kV | |
| Mounting Type | Base Mount | |
| Current Rating | 35A |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Leakage Current | 10mA | |
| Length | 145mm | |
| Width | 108mm |
| Type | Description | |
|---|---|---|
| Height | 45mm | |
| Filter Type | Three-Phase (Y) | |
| Voltage - Input | 480V;3.5kV | |
| Mounting Type | Base Mount | |
| Current Rating | 35A |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Rated currents: 15A, 30A, 35A, 36A, 40A, 45A, 60A, 65A, 100A, 150A, 200A, 300A, and 250A
- Single-stage line filter
- Available in lead wire (W), stud (S), and connector (C) versions; compliant with UL1283 / 60929, CSA C22.2, EN 60939
- Y-capacitor values adjustable to meet specific requirements
Applications
AI Translation
- Power conversion systems
- Processing equipment
- Alternative energy equipment (EV charging and solar)
- Industrial machinery
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 213.1235 | $ 213.12 |
| 200+ | $ 200.1664 | $ 40033.28 |
| 500+ | $ 193.478 | $ 96739.00 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Leakage Current | 10mA | |
| Length | 145mm | |
| Width | 108mm | |
| Height | 45mm | |
| Filter Type | Three-Phase (Y) | |
| Voltage - Input | 480V;3.5kV | |
| Mounting Type | Base Mount | |
| Current Rating | 35A |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Leakage Current | 10mA | |
| Length | 145mm | |
| Width | 108mm |
| Type | Description | |
|---|---|---|
| Height | 45mm | |
| Filter Type | Three-Phase (Y) | |
| Voltage - Input | 480V;3.5kV | |
| Mounting Type | Base Mount | |
| Current Rating | 35A |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Rated currents: 15A, 30A, 35A, 36A, 40A, 45A, 60A, 65A, 100A, 150A, 200A, 300A, and 250A
- Single-stage line filter
- Available in lead wire (W), stud (S), and connector (C) versions; compliant with UL1283 / 60929, CSA C22.2, EN 60939
- Y-capacitor values adjustable to meet specific requirements
Applications
AI Translation
- Power conversion systems
- Processing equipment
- Alternative energy equipment (EV charging and solar)
- Industrial machinery
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RP405-40-1000-S | Astrodyne TDI | - | 0 | $ 258.1176 | ||
| RP400-40-1000-S | Astrodyne TDI | - | 0 | $ 270.8947 | ||
| RP400-35-0-S | Astrodyne TDI | - | 0 | $ 213.1235 | ||
| RP400-35-10-S | Astrodyne TDI | - | 0 | $ 213.1235 | ||
| RP405-40-10-S | Astrodyne TDI | - | 0 | $ 258.1176 | ||
| RP405-40-0-S | Astrodyne TDI | - | 0 | $ 258.6856 | ||
| RP405-40-100-S | Astrodyne TDI | - | 0 | $ 258.1176 | ||
| RP400-36-1000-S | Astrodyne TDI | - | 0 | $ 265.8095 | ||
| RP400-40-1000-C | Astrodyne TDI | - | 0 | $ 318.7201 | ||
| RP400-45-1000-S | Astrodyne TDI | - | 0 | $ 291.3048 | ||
| RP400-150-1000-C | Astrodyne TDI | - | 0 | $ 1744.2879 | ||
| RP425-80-1000-S | Astrodyne TDI | - | 0 | $ 531.9901 |

