LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MIC5164YMM-TR product image
Images for reference only

MICROCHIP MIC5164YMM-TRRoHS

Manufacturer
MPN
MIC5164YMM-TR
LCSC Part #
C628098
Packaging
MSOP-10
Customer #
Key Attributes
MSOP-10 Special Purpose Regulators RoHS
Datasheetpdf iconMICROCHIP MIC5164YMM-TR
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.1362$ 2.14
200+$ 0.8274$ 165.48
500+$ 0.798$ 399.00
1,000+$ 0.7841$ 784.10
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators
ManufacturerMICROCHIP
PackagingMSOP-10
FeaturesOutput voltage tracking;Operating status indication;External compensation

Introduction

AI Translation

The MIC5164 is a dual regulator controller designed for high speed bus termination. It offers a simple, low-cost JEDEC-compliant solution for terminating high-speed, lowvoltage digital buses (i.e. DDR, DDR2, DDR3, SCSI, GTL, SSTL, HSTL, LV-TTL, Rambus, LV-PECL, LV-ECL, etc) with a Power Good (PG) signal. The MIC5164 controls two external N-Channel MOSFETs to form two separate regulators. It operates by switching between either the high-side MOSFET or the low-side MOSFET depending on whether the current is being sourced to the load or sunk by the regulator. Designed to provide a universal solution for bus termination regardless of input voltage, output voltage, or load current, the desired MIC5164 output voltage can be programmed by forcing the reference voltage externally to the desired voltage. The MIC5164 operates from an input of 1.35V to 6V, with a second bias supply input required for operation. It is available in the tiny MSOP-10 package with an operating junction temperature range of -40°C to +125°C.

Features

AI Translation
  • Input voltage range: 1.35V to 6V
  • Up to 7A VT T Current
  • Tracking programmable output
  • Power Good (PG) signal
  • Wide bandwidth
  • Logic controlled enable input
  • Requires minimal external components
  • DDR, DDR2, DDR3, memory termination
  • -40°C < T J < +125°C
  • JEDEC-compliant bus termination for SCSI, GTL, SSTL, HSTL, LV-TTL, Rambus, LV-PECL, LV-ECL, etc
  • Tiny MSOP-10 package

Applications

AI Translation
  • Desktop computers
  • Notebook computers
  • Communication systems
  • Video cards
  • DDR/DDR2/DDR3 memory termination