LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP JANTXV1N4957DUS product image
Images for reference only

MICROCHIP JANTXV1N4957DUSRoHS

Manufacturer
MPN
JANTXV1N4957DUS
LCSC Part #
C6280965
Packaging
-
Customer #
Key Attributes
1 Independent 9.1V Single Zener Diodes RoHS
Datasheetpdf iconMICROCHIP JANTXV1N4957DUS
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 75.7998$ 75.80
200+$ 30.2454$ 6049.08
500+$ 29.2347$ 14617.35
1,000+$ 28.7346$ 28734.60
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMICROCHIP
Packaging-
Diode Configuration1 Independent
Tolerance±1%
Operating Junction Temperature Range-65℃~+175℃
Pd - Power Dissipation5W
Reverse Leakage Current (Ir)25uA@6.9V
Impedance(Zzt)
Zener Voltage(Range)-
Zener Voltage(Nom)9.1V
Impedance(Zzk)400Ω

Introduction

AI Translation

This surface mount Zener voltage regulator series is designed for high-reliability applications where failures cannot be tolerated. These industry-recognized 5-watt Zener voltage regulators are hermetically sealed in a void-free glass construction with internal metallurgical bonding. It includes standard 5% tolerance as well as tighter tolerance Zener selections from 3.3 to 390 volts, identified by different suffix letters on the part number. By removing the "US" suffix, they are also available in axial-lead packages for through-hole mounting (refer to separate datasheets for 1N4954 to 1N4996, 1N5968 to 1N5969, and 1N6632 to 1N6637). Microsemi also offers many other Zener products to meet higher and lower power ratings in both through-hole and surface mount packages.

Features

AI Translation
  • Popular JEDEC registered series
  • Void-free hermetically sealed glass package
  • Triple-level passivation
  • 1N4954US through 1N4996US use internal "Class I" metallurgical bonding; 1N6632US through 1N6637US and 1N5968US through 1N5959US use "Class III" metallurgical bonding
  • JAN, JANTX, JANTXV, and JANS versions available per applicable standards
  • Axial-lead equivalents available (see separate datasheets for 1N4954 through 1N4996, 1N6632 through 1N6637, and 1N5968 through 1N5969)

Applications

AI Translation
  • Voltage regulation across wide operating current and temperature ranges
  • Wide selection from 3.3 to 390V
  • Standard voltage tolerance of ±5% (no suffix)
  • Tight tolerances of ±2% or ±1% available with C or D suffix respectively
  • Extremely rugged construction