LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ohmite KABR1000 47R J product image
Images for reference only

Ohmite KABR1000 47R J

Manufacturer
MPN
KABR1000 47R J
LCSC Part #
C6280910
Packaging
-
Customer #
Key Attributes
RES CHAS MNT 47Ω ±5% 1000W
Datasheetpdf iconOhmite KABR1000 47R J
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 152.7021$ 152.70
200+$ 60.9301$ 12186.02
500+$ 58.8936$ 29446.80
1,000+$ 57.8873$ 57887.30
Standard Packaging20/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Specialized Resistors
ManufacturerOhmite
Packaging-
Power(Watts)1kW
Resistance47Ω
TypeWirewound Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃