MICROCHIP MIC5020YM-TR
| Manufacturer | |
| MPN | MIC5020YM-TR |
| LCSC Part # | C628090 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | MIC5020 Current-Sensing Low-Side MOSFET Driver |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | 400ns | |
| High Level Delay Time | 900ns | |
| Quiescent Current | 800uA | |
| Input Logic Level - High | - | |
| Voltage - Supply | 11V~50V | |
| Driven Configuration | Low Side | |
| Current - Output Low(IOL) | - | |
| Rise Time | 700ns | |
| Fall Time | 500ns | |
| Current - Output High(IOH) | - | |
| Features | Over Current Protection;Enable shutdown | |
| Load Type | MOSFET |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | 400ns | |
| High Level Delay Time | 900ns | |
| Quiescent Current | 800uA | |
| Input Logic Level - High | - |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 11V~50V | |
| Driven Configuration | Low Side | |
| Current - Output Low(IOL) | - | |
| Rise Time | 700ns | |
| Fall Time | 500ns | |
| Current - Output High(IOH) | - | |
| Features | Over Current Protection;Enable shutdown | |
| Load Type | MOSFET |
Introduction
The MIC5020 low-side MOSFET driver is designed to operate at frequencies greater than 100 kHz (5kHz PWM for 2% to 100% duty cycle) and is an ideal choice for high-speed applications such as motor control, SMPS (switch mode power supplies), and applications using IGBTs. The MIC5020 can also operate as a circuit breaker with or without automatic retry. The MIC5020’s maximum supply voltage lends itself to control applications using up to 50V. The MIC5020 can control MOSFETs that switch voltages greater than 50V. A rising or falling edge on the input results in a current source or sink pulse on the gate output. This output current pulse can turn on or off a 2000pF MOSFET in approximately 175ns. The MIC5020 then supplies a limited current (<2mA), if necessary, to maintain the output state. An overcurrent comparator with a trip voltage of 50mV makes the MIC5020 ideal for use with a current sensing MOSFET. An external low value resistor may be used instead of a sensing MOSFET for more precise overcurrent control. An optional external capacitor connected to the CT pin may be used to control the current shutdown duty cycle from 20% to <1%. A duty cycle from 20% to about 75% is possible with an optional pull-up resistor from CT to VDD. An open collector output provides a fault indication when the sense inputs are tripped. The MIC5020 is available in 8-pin SOIC package.
Features
- 11V to 50V operation
- 175ns rise/fall time driving 2000pF
- TTL compatible input with internal pull-down resistor
- Overcurrent limit
- Fault output indication
- Gate to source protection
- Compatible with current sensing MOSFETs
Applications
- Lamp control
- Heater control
- Motor control
- Solenoid switching
- Switch-mode power supplies
- Circuit breaker
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.2782 | $ 8.28 |
| 200+ | $ 3.2045 | $ 640.90 |
| 500+ | $ 3.0914 | $ 1545.70 |
| 1,000+ | $ 3.0355 | $ 3035.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | 400ns | |
| High Level Delay Time | 900ns | |
| Quiescent Current | 800uA | |
| Input Logic Level - High | - | |
| Voltage - Supply | 11V~50V | |
| Driven Configuration | Low Side | |
| Current - Output Low(IOL) | - | |
| Rise Time | 700ns | |
| Fall Time | 500ns | |
| Current - Output High(IOH) | - | |
| Features | Over Current Protection;Enable shutdown | |
| Load Type | MOSFET |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | 400ns | |
| High Level Delay Time | 900ns | |
| Quiescent Current | 800uA | |
| Input Logic Level - High | - |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 11V~50V | |
| Driven Configuration | Low Side | |
| Current - Output Low(IOL) | - | |
| Rise Time | 700ns | |
| Fall Time | 500ns | |
| Current - Output High(IOH) | - | |
| Features | Over Current Protection;Enable shutdown | |
| Load Type | MOSFET |
Introduction
The MIC5020 low-side MOSFET driver is designed to operate at frequencies greater than 100 kHz (5kHz PWM for 2% to 100% duty cycle) and is an ideal choice for high-speed applications such as motor control, SMPS (switch mode power supplies), and applications using IGBTs. The MIC5020 can also operate as a circuit breaker with or without automatic retry. The MIC5020’s maximum supply voltage lends itself to control applications using up to 50V. The MIC5020 can control MOSFETs that switch voltages greater than 50V. A rising or falling edge on the input results in a current source or sink pulse on the gate output. This output current pulse can turn on or off a 2000pF MOSFET in approximately 175ns. The MIC5020 then supplies a limited current (<2mA), if necessary, to maintain the output state. An overcurrent comparator with a trip voltage of 50mV makes the MIC5020 ideal for use with a current sensing MOSFET. An external low value resistor may be used instead of a sensing MOSFET for more precise overcurrent control. An optional external capacitor connected to the CT pin may be used to control the current shutdown duty cycle from 20% to <1%. A duty cycle from 20% to about 75% is possible with an optional pull-up resistor from CT to VDD. An open collector output provides a fault indication when the sense inputs are tripped. The MIC5020 is available in 8-pin SOIC package.
Features
- 11V to 50V operation
- 175ns rise/fall time driving 2000pF
- TTL compatible input with internal pull-down resistor
- Overcurrent limit
- Fault output indication
- Gate to source protection
- Compatible with current sensing MOSFETs
Applications
- Lamp control
- Heater control
- Motor control
- Solenoid switching
- Switch-mode power supplies
- Circuit breaker
C628090 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MIC5020YM | MICROCHIP | SOIC-8 | 2 | $ 5.8688 |

