CIT Relay and Switch J107F1CS159VDC.36
| Manufacturer | |
| MPN | J107F1CS159VDC.36 |
| LCSC Part # | C6279974 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 9V 15A One set of changeover: 1C (SPDT-changeover) Through Hole Power Relays, Over 2 Amps RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | CIT Relay and Switch | |
| Packaging | Through Hole | |
| Width | 15.53mm | |
| Operating Temperature | -55℃~+125℃ | |
| Coil Voltage | 9V | |
| Switching Voltage(Max) | 380V@AC;110V@DC | |
| Switching Current(Max) | 15A | |
| Release Time | 5ms | |
| Operate Time | 10ms | |
| Length | 19mm | |
| Height | 15.29mm | |
| Contact Material | AgSnO2 | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | CIT Relay and Switch | |
| Packaging | Through Hole | |
| Width | 15.53mm | |
| Operating Temperature | -55℃~+125℃ | |
| Coil Voltage | 9V | |
| Switching Voltage(Max) | 380V@AC;110V@DC |
| Type | Description | |
|---|---|---|
| Switching Current(Max) | 15A | |
| Release Time | 5ms | |
| Operate Time | 10ms | |
| Length | 19mm | |
| Height | 15.29mm | |
| Contact Material | AgSnO2 | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.6079 | $ 1.61 |
| 200+ | $ 0.6429 | $ 128.58 |
| 500+ | $ 0.6207 | $ 310.35 |
| 1,000+ | $ 0.6096 | $ 609.60 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | CIT Relay and Switch | |
| Packaging | Through Hole | |
| Width | 15.53mm | |
| Operating Temperature | -55℃~+125℃ | |
| Coil Voltage | 9V | |
| Switching Voltage(Max) | 380V@AC;110V@DC | |
| Switching Current(Max) | 15A | |
| Release Time | 5ms | |
| Operate Time | 10ms | |
| Length | 19mm | |
| Height | 15.29mm | |
| Contact Material | AgSnO2 | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | CIT Relay and Switch | |
| Packaging | Through Hole | |
| Width | 15.53mm | |
| Operating Temperature | -55℃~+125℃ | |
| Coil Voltage | 9V | |
| Switching Voltage(Max) | 380V@AC;110V@DC |
| Type | Description | |
|---|---|---|
| Switching Current(Max) | 15A | |
| Release Time | 5ms | |
| Operate Time | 10ms | |
| Length | 19mm | |
| Height | 15.29mm | |
| Contact Material | AgSnO2 | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

