MICROCHIP MIC3975-1.8YMM-TR
| Manufacturer | |
| MPN | MIC3975-1.8YMM-TR |
| LCSC Part # | C627996 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | 1.8V Positive Fixed MSOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | MSOP-8 | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Output Current | 750mA | |
| Operating Voltage | 16V | |
| Features | Enable control;Operating status indication;Over Current Protection;Thermal shutdown;Reverse-polarity current protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | MSOP-8 | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Output Current | 750mA | |
| Operating Voltage | 16V | |
| Features | Enable control;Operating status indication;Over Current Protection;Thermal shutdown;Reverse-polarity current protection | |
| Output Type | Fixed |
Introduction
The MIC3975 is a 750mA low- dropout linear voltage regulators that provide low- voltage, high- current output from an extremely small package. Utilizing proprietary Super beta PNPTM pass element, the MIC3975 offers extremely low dropout (typically 300mV at 750mA) and low ground current (typically 6.5mA at 750mA). The MIC3975 is ideal for PC add- in cards that need to convert from standard 5V to 3.3V or 3.0V, 3.3V to 2.5V or 2.5V to 1.8V or 1.65V. A guaranteed maximum dropout voltage of 500mV over all operating conditions allows the MIC3975 to provide 2.5V from a supply as low as 3.0V and 1.8V or 1.65V from a supply as low as 2.25V. The MIC3975 is fully protected with overcurrent limiting, thermal shutdown, and reversed- battery protection. Fixed voltages of 5.0V, 3.3V, 3.0, 2.5V, 1.8V, and 1.65V are available. An adjustable output voltage option is available for voltages down to 1.24V.
Features
- Fixed and adjustable output voltages to 1.24V
- 300mV typical dropout at 750mA
- Ideal for 3.0V to 2.5V conversion
- Ideal for 2.5V to 1.8V or 1.65V conversion
- Stable with ceramic capacitor
- 750mA minimum guaranteed output current
- 1% initial accuracy
- Low ground current
- Current limiting and thermal shutdown
- Reversed- battery protection
- Reversed- leakage protection
- Fast transient response
- Low- profile MSOP- 8
Applications
- Fiber optic modules
- LDO linear regulator for PC add- in cards
- PowerPC power supplies
- High- efficiency linear power supplies
- SMPS post regulator
- Multimedia and PC processor supplies
- Battery chargers
- Low- voltage microcontrollers and digital logic
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.1424 | $ 2.14 |
| 200+ | $ 0.8304 | $ 166.08 |
| 500+ | $ 0.8011 | $ 400.55 |
| 1,000+ | $ 0.7857 | $ 785.70 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | MSOP-8 | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Output Current | 750mA | |
| Operating Voltage | 16V | |
| Features | Enable control;Operating status indication;Over Current Protection;Thermal shutdown;Reverse-polarity current protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | MSOP-8 | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Output Current | 750mA | |
| Operating Voltage | 16V | |
| Features | Enable control;Operating status indication;Over Current Protection;Thermal shutdown;Reverse-polarity current protection | |
| Output Type | Fixed |
Introduction
The MIC3975 is a 750mA low- dropout linear voltage regulators that provide low- voltage, high- current output from an extremely small package. Utilizing proprietary Super beta PNPTM pass element, the MIC3975 offers extremely low dropout (typically 300mV at 750mA) and low ground current (typically 6.5mA at 750mA). The MIC3975 is ideal for PC add- in cards that need to convert from standard 5V to 3.3V or 3.0V, 3.3V to 2.5V or 2.5V to 1.8V or 1.65V. A guaranteed maximum dropout voltage of 500mV over all operating conditions allows the MIC3975 to provide 2.5V from a supply as low as 3.0V and 1.8V or 1.65V from a supply as low as 2.25V. The MIC3975 is fully protected with overcurrent limiting, thermal shutdown, and reversed- battery protection. Fixed voltages of 5.0V, 3.3V, 3.0, 2.5V, 1.8V, and 1.65V are available. An adjustable output voltage option is available for voltages down to 1.24V.
Features
- Fixed and adjustable output voltages to 1.24V
- 300mV typical dropout at 750mA
- Ideal for 3.0V to 2.5V conversion
- Ideal for 2.5V to 1.8V or 1.65V conversion
- Stable with ceramic capacitor
- 750mA minimum guaranteed output current
- 1% initial accuracy
- Low ground current
- Current limiting and thermal shutdown
- Reversed- battery protection
- Reversed- leakage protection
- Fast transient response
- Low- profile MSOP- 8
Applications
- Fiber optic modules
- LDO linear regulator for PC add- in cards
- PowerPC power supplies
- High- efficiency linear power supplies
- SMPS post regulator
- Multimedia and PC processor supplies
- Battery chargers
- Low- voltage microcontrollers and digital logic
C627996 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MIC3975-1.8YMM | MICROCHIP | MSOP-8 | 0 | $ 0.4631 |

