LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY T6XB204KT20 product image
Images for reference only

VISHAY T6XB204KT20

Manufacturer
MPN
T6XB204KT20
LCSC Part #
C6278733
Packaging
-
Customer #
Key Attributes
±10% ±100ppm/℃ 200kΩ Trimmer Potentiometers RoHS
Datasheetpdf iconVISHAY T6XB204KT20
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 29.1877$ 29.19
200+$ 11.6466$ 2329.32
500+$ 11.2572$ 5628.60
1,000+$ 11.0648$ 11064.80
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
ManufacturerVISHAY
Packaging-
Tolerance±10%
Temperature Coefficient±100ppm/℃
Number of Turns14
Resistance200kΩ