LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nisshinbo Micro Devices Inc. RP101K292D-TR product image
Images for reference only

Nisshinbo Micro Devices Inc. RP101K292D-TR

Manufacturer
MPN
RP101K292D-TR
LCSC Part #
C6277328
Packaging
DFN1612-4B
Customer #
Key Attributes
2.9V Positive Fixed DFN1612-4B Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Datasheetpdf iconNisshinbo Micro Devices Inc. RP101K292D-TR
Alternative Parts8
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1305$ 1.13
200+$ 0.4516$ 90.32
500+$ 0.4365$ 218.25
1,000+$ 0.4289$ 428.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerNisshinbo Micro Devices Inc.
PackagingDFN1612-4B
Output Voltage2.9V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)25uA
Output ConfigurationPositive
Output Current300mA
Operating Voltage5.25V
FeaturesEnable control;Short Circuit Protection;Thermal shutdown
Output TypeFixed

Introduction

AI Translation

The RP101x Series are CMOS-based voltage regulator ICs with high output voltage accuracy, extremely low supply current, low ON-resistance, and high ripple rejection. Each of these ICs consists of a voltage reference unit, an error amplifier, resistor-net for voltage setting, a current limit circuit, and a chip enable circuit. These ICs perform with low dropout voltage and a chip enable function. The line transient response and load transient response of the RP101x Series are excellent, thus these ICs are very suitable for the power supply for hand-held communication equipment. The output voltage of these ICs is fixed with high accuracy. Since the packages for these ICs are SOT-23-5 and DFN(PL)1612-4 (t=0.6mm type) or DFN(PL)1612-4B (t=0.4mm type), therefore high density mounting of the ICs on boards is possible.

Features

AI Translation
  • Supply Current ... Typ. 18μA
  • Standby Current ... Typ. 0.1μA
  • Dropout Voltage ... Typ. 0.13V (IOUT = 150mA, VOUT = 2.8V)
  • Ripple Rejection ... Typ. 75dB (f = 1kHz)
  • Temperature-Drift Coefficient of Output Voltage ... Typ. ±30ppm/°C
  • Line Regulation ... Typ. 0.02%/V
  • Output Voltage Accuracy ... ±0.6%
  • Packages ... DFN(PL)1612-4, DFN(PL)1612-4B, SOT-23-5
  • Input Voltage Range ... 1.7V to 5.25V
  • Output Voltage Range ... 1.2V to 3.3V (0.1V steps)
  • Built-in Fold Back Protection Circuit ... Typ. 40mA (Current at short mode)
  • Ceramic capacitors are recommended to be used with this IC ... 1.0μF or more

Applications

AI Translation
  • Power source for portable communication equipment.
  • Power source for electrical appliances such as cameras, VCRs and camcorders.
  • Power source for battery-powered equipment.
  • Power source for home appliances.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RP101K291D-TRNisshinbo Micro Devices Inc.DFN1612-40$ 1.2913
RP101K291B-TRNisshinbo Micro Devices Inc.DFN1612-40$ 1.1305
XC6223T291GR-GTOREXUSP-40$ 0.2414
XC6223N291GR-GTOREXUSP-40$ 0.5254
XC6503A291GR-GTOREXUSP-40$ 0.6289
XC6503C291GR-GTOREXUSP-40$ 0.629
XC6503B291GR-GTOREXUSP-40$ 0.629
XC6503D291GR-GTOREXUSP-40$ 0.629