muRata ICF0442V1PC
| Manufacturer | |
| MPN | ICF0442V1PC |
| LCSC Part # | C6275545 |
| Packaging | - |
| Customer # | |
| Key Attributes | 24V 9V~36V DC DC Converters RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | - | |
| Output Voltage | 24V | |
| Ripple Noise | 200mVp-p | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 9V~36V | |
| Capacitive Load(Max) | 4700uF | |
| Number of Outputs | 1 | |
| Iout | 42A | |
| Height | 13.21mm | |
| Frequency - Switching | 400kHz | |
| Isolation Voltage(Vrms) | 2.25kV | |
| Features | Synchronous rectification control;Remote sampling compensation;Over Current Protection;Short Circuit Protection;Overvoltage protection;Over-temperature protection;Under Voltage Protection;Automatic fault recovery | |
| Conversion Efficiency | 95.3% | |
| Output Power | 1.008kW | |
| Length | 119.38mm | |
| Width | 63.5mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | - | |
| Output Voltage | 24V | |
| Ripple Noise | 200mVp-p | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 9V~36V | |
| Capacitive Load(Max) | 4700uF | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 42A | |
| Height | 13.21mm | |
| Frequency - Switching | 400kHz | |
| Isolation Voltage(Vrms) | 2.25kV | |
| Features | Synchronous rectification control;Remote sampling compensation;Over Current Protection;Short Circuit Protection;Overvoltage protection;Over-temperature protection;Under Voltage Protection;Automatic fault recovery | |
| Conversion Efficiency | 95.3% | |
| Output Power | 1.008kW | |
| Length | 119.38mm | |
| Width | 63.5mm |
Introduction
The 4:1 input voltage 1000 Watt single output ICF DC-DC converter provides a precisely regulated dc output. The output voltage is fully isolated from the input, allowing the output to be positive or negative polarity and with various ground connections. The enclosed full brick package meets the most rigorous performance standards in an industry standard footprint for process control (24Vin), and Commercial-Off-The-Shelf (28Vin) applications. The ICF Series includes an external TRIM adjust, Remote Sense and remote ON/OFF control. Threaded through holes are provided to allow easy mounting or the addition of a heat sink.
Features
- 4:1 Input voltage range of 9 - 36V
- Single outputs of 12V, 24V, 28V, 48V or 53V
- 2250Vdc Isolation voltage (Input-to-Output)
- Industry Standard full brick package
- 4.7"×2.5"×0.52" (119mm x 64mm x 13.2mm)
- Efficiency up to 96%
- Excellent thermal performance
- Over-Current and Short Circuit Protection
- Over-Temperature protection
- Monotonic startup into pre-bias loads
- 400kHz Fixed switching frequency
- Remote On/Off control (Positive or Negative logic)
- External Trim adjust and Remote Sense functions
- Operating Temp. Range -40°C to +105°C
- RoHS Compliant
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1697.6289 | $ 1697.63 |
| 200+ | $ 677.3654 | $ 135473.08 |
| 500+ | $ 654.7298 | $ 327364.90 |
| 1,000+ | $ 643.5454 | $ 643545.40 |
Standard Packaging5/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | - | |
| Output Voltage | 24V | |
| Ripple Noise | 200mVp-p | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 9V~36V | |
| Capacitive Load(Max) | 4700uF | |
| Number of Outputs | 1 | |
| Iout | 42A | |
| Height | 13.21mm | |
| Frequency - Switching | 400kHz | |
| Isolation Voltage(Vrms) | 2.25kV | |
| Features | Synchronous rectification control;Remote sampling compensation;Over Current Protection;Short Circuit Protection;Overvoltage protection;Over-temperature protection;Under Voltage Protection;Automatic fault recovery | |
| Conversion Efficiency | 95.3% | |
| Output Power | 1.008kW | |
| Length | 119.38mm | |
| Width | 63.5mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | - | |
| Output Voltage | 24V | |
| Ripple Noise | 200mVp-p | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 9V~36V | |
| Capacitive Load(Max) | 4700uF | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 42A | |
| Height | 13.21mm | |
| Frequency - Switching | 400kHz | |
| Isolation Voltage(Vrms) | 2.25kV | |
| Features | Synchronous rectification control;Remote sampling compensation;Over Current Protection;Short Circuit Protection;Overvoltage protection;Over-temperature protection;Under Voltage Protection;Automatic fault recovery | |
| Conversion Efficiency | 95.3% | |
| Output Power | 1.008kW | |
| Length | 119.38mm | |
| Width | 63.5mm |
Introduction
The 4:1 input voltage 1000 Watt single output ICF DC-DC converter provides a precisely regulated dc output. The output voltage is fully isolated from the input, allowing the output to be positive or negative polarity and with various ground connections. The enclosed full brick package meets the most rigorous performance standards in an industry standard footprint for process control (24Vin), and Commercial-Off-The-Shelf (28Vin) applications. The ICF Series includes an external TRIM adjust, Remote Sense and remote ON/OFF control. Threaded through holes are provided to allow easy mounting or the addition of a heat sink.
Features
- 4:1 Input voltage range of 9 - 36V
- Single outputs of 12V, 24V, 28V, 48V or 53V
- 2250Vdc Isolation voltage (Input-to-Output)
- Industry Standard full brick package
- 4.7"×2.5"×0.52" (119mm x 64mm x 13.2mm)
- Efficiency up to 96%
- Excellent thermal performance
- Over-Current and Short Circuit Protection
- Over-Temperature protection
- Monotonic startup into pre-bias loads
- 400kHz Fixed switching frequency
- Remote On/Off control (Positive or Negative logic)
- External Trim adjust and Remote Sense functions
- Operating Temp. Range -40°C to +105°C
- RoHS Compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

