KOA HV731JRTTD1602F
| Manufacturer | |
| MPN | HV731JRTTD1602F |
| LCSC Part # | C6274644 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 16kΩ ±1% 100mW 0603 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Resistance | 16kΩ | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Resistance | 16kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3489 | $ 0.35 |
| 200+ | $ 0.1392 | $ 27.84 |
| 500+ | $ 0.1346 | $ 67.30 |
| 1,000+ | $ 0.1323 | $ 132.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Resistance | 16kΩ | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Resistance | 16kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0603WAF1602T5E | UNI-ROYAL | 0603 | 551,100 | $ 0.0027 | ||
| RC0603FR-0716KL | YAGEO | 0603 | 293,300 | $ 0.0069 | ||
| RS-03K1602FT | FH | 0603 | 26,500 | $ 0.0028 | ||
| ERJ3EKF1602V | PANASONIC | 0603 | 16,100 | $ 0.0055 | ||
| FRC0603F1602TS | FOJAN | 0603 | 15,600 | $0.0027 $0.0028 | ||
| CRCW060316K0FKEA | VISHAY | 0603 | 4,600 | $ 0.0072 | ||
| AC0603FR-0716KL | YAGEO | 0603 | 3,900 | $ 0.0034 | ||
| HRC0603F1602ENTN | HWA CHN | 0603 | 1,300 | $ 0.0012 | ||
| CRCW060316K0FKEAC | VISHAY | 0603 | 80 | $ 0.0116 | ||
| CR0603-FX-1602ELF | BOURNS | 0603 | 0 | $ 0.0035 | ||
| RK73H1JTTD1602F | KOA | 0603 | 0 | $ 0.0044 | ||
| KTR03EZPF1602 | ROHM | 0603 | 0 | $ 0.0111 | ||
| RCS1608F163CS | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0148 | ||
| CRG0603F16K | TE Connectivity | 0603 | 0 | $ 0.0029 | ||
| RTT031602FTP | RALEC | 0603 | 0 | $ 0.0015 | ||
| AECR0603F16K0K9 | RESI | 0603 | 0 | $ 0.0013 | ||
| RMC060316K1%N | TyoHM | 0603 | 0 | $ 0.0016 | ||
| SCR0603F16K | VO | 0603 | 0 | $ 0.001 | ||
| WR06X1602FTL | Walsin | 0603 | 0 | $ 0.0037 | ||
| AF0603FR-0716KL | YAGEO | 0603 | 0 | $ 0.0037 |

