Synzen SZK-C-1L08
| Manufacturer | |
| MPN | SZK-C-1L08 |
| LCSC Part # | C6272879 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2.9 RF Antennas RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Synzen | |
| Packaging | - | |
| VSWR | 2.9 | |
| Peak Gain | 2.3dBi;2.6dBi;2.9dBi;3.5dBi | |
| Frequency(Center/Band) | 829MHz;2.595GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Synzen | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| VSWR | 2.9 | |
| Peak Gain | 2.3dBi;2.6dBi;2.9dBi;3.5dBi | |
| Frequency(Center/Band) | 829MHz;2.595GHz |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
4G LTE FR4 antenna with cable and IPEX MHF (U.FL) connector. Rigid PCB antenna with 3M 468 adhesive. Dimensions: 69 X 20 X 0.2 mm. Cable: length 150mm, diameter 1.13mm. RoHS & REACH compliant.
A rigid antenna for 4G LTE applications. For internal device use requiring an integrated antenna solution. High performance, compact form factor, easy to integrate.
- Ultra-compact 4G antenna
- For 4G LTE and cellular applications
- Simple integration, plug-and-play, no on-board antenna design required
- Tunable for different environments and plastic thicknesses via additional Pi network; free tuning service available
- Custom cable lengths available upon request — contact sales@synzen.com.tw
Applications
AI Translation
- Industrial/Scientific/Medical Smart Grid
- Machine-to-Machine Industrial Remote Monitoring
- Smart Meters
- Cellular Base Station Amplifiers
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.7043 | $ 12.70 |
| 200+ | $ 5.0702 | $ 1014.04 |
| 500+ | $ 4.9005 | $ 2450.25 |
| 1,000+ | $ 4.8172 | $ 4817.20 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Synzen | |
| Packaging | - | |
| VSWR | 2.9 | |
| Peak Gain | 2.3dBi;2.6dBi;2.9dBi;3.5dBi | |
| Frequency(Center/Band) | 829MHz;2.595GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Synzen | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| VSWR | 2.9 | |
| Peak Gain | 2.3dBi;2.6dBi;2.9dBi;3.5dBi | |
| Frequency(Center/Band) | 829MHz;2.595GHz |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
4G LTE FR4 antenna with cable and IPEX MHF (U.FL) connector. Rigid PCB antenna with 3M 468 adhesive. Dimensions: 69 X 20 X 0.2 mm. Cable: length 150mm, diameter 1.13mm. RoHS & REACH compliant.
A rigid antenna for 4G LTE applications. For internal device use requiring an integrated antenna solution. High performance, compact form factor, easy to integrate.
- Ultra-compact 4G antenna
- For 4G LTE and cellular applications
- Simple integration, plug-and-play, no on-board antenna design required
- Tunable for different environments and plastic thicknesses via additional Pi network; free tuning service available
- Custom cable lengths available upon request — contact sales@synzen.com.tw
Applications
AI Translation
- Industrial/Scientific/Medical Smart Grid
- Machine-to-Machine Industrial Remote Monitoring
- Smart Meters
- Cellular Base Station Amplifiers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |

