LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KAMAYA RMC1/32-44R2FPA product image
Images for reference only

KAMAYA RMC1/32-44R2FPARoHS

Manufacturer
MPN
RMC1/32-44R2FPA
LCSC Part #
C6271111
Packaging
1005
Customer #
Key Attributes
RES 44.2Ω ±1% 30mW 1005
Datasheetpdf iconKAMAYA RMC1/32-44R2FPA
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0181$ 0.02
200+$ 0.0073$ 1.46
500+$ 0.007$ 3.50
1,000+$ 0.0069$ 6.90
Standard Packaging20000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKAMAYA
Packaging1005
Resistance44.2Ω
Power(Watts)30mW
TypeThick Film Resistor
Temperature Coefficient±300ppm/℃
Tolerance±1%

Introduction

AI Translation

This datasheet covers the detailed requirements for fixed thick film chip resistors (rectangular type, models RMC1/32, 1/20, 1/16S, 1/16, 1/10, 1/8, 1/4, 1/2, 1). Applicable documents include JIS C 5201-1:2011, JIS C 5201-8:2014, JIS C 5201-8-1:2014, IEC60115-1:2008, IEC60115-8:2009, IEC60115-8-1:2014, and EIAJ RC-2134C-2010.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RMCF01005FT44R2SEI(Stackpole Electronics Inc.)10050$ 0.0406