KAMAYA RMC1/20-185JPA
| Manufacturer | |
| MPN | RMC1/20-185JPA |
| LCSC Part # | C6270898 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | RES 1.8MΩ ±5% 50mW 0201 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 1.8MΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 0201 | |
| Power(Watts) | 50mW |
| Type | Description | |
|---|---|---|
| Resistance | 1.8MΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This datasheet covers the detailed requirements for fixed thick film chip resistors (rectangular type, models RMC1/32, 1/20, 1/16S, 1/16, 1/10, 1/8, 1/4, 1/2, 1). Applicable documents include JIS C 5201-1:2011, JIS C 5201-8:2014, JIS C 5201-8-1:2014, IEC60115-1:2008, IEC60115-8:2009, IEC60115-8-1:2014, and EIAJ RC-2134C-2010.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0083 | $ 0.01 |
| 200+ | $ 0.0033 | $ 0.66 |
| 500+ | $ 0.0032 | $ 1.60 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 1.8MΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 0201 | |
| Power(Watts) | 50mW |
| Type | Description | |
|---|---|---|
| Resistance | 1.8MΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This datasheet covers the detailed requirements for fixed thick film chip resistors (rectangular type, models RMC1/32, 1/20, 1/16S, 1/16, 1/10, 1/8, 1/4, 1/2, 1). Applicable documents include JIS C 5201-1:2011, JIS C 5201-8:2014, JIS C 5201-8-1:2014, IEC60115-1:2008, IEC60115-8:2009, IEC60115-8-1:2014, and EIAJ RC-2134C-2010.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0201WMJ0185TEE | UNI-ROYAL | 0201 | 2,700 | $ 0.0011 | ||
| RTT01185JTH | RALEC | 0201 | 6,500 | $ 0.0008 | ||
| RK73B1HTTC185J | KOA | 0201 | 0 | $ 0.0042 | ||
| CR25185J | Meritek | 0201 | 0 | $ 0.0017 | ||
| RMCF0201JT1M80 | SEI(Stackpole Electronics Inc.) | 0201 | 0 | $ 0.0022 | ||
| AF0201JR-071M8L | YAGEO | 0201 | 0 | $ 0.0494 | ||
| WR02X185JAL | Walsin | 0201 | 0 | $ 0.0007 | ||
| RC0201JR-071M8L | YAGEO | 0201 | 0 | $ 0.0016 | ||
| RC0603J185CS | Samsung Electro-Mechanics | 0201 | 0 | $ 0.0117 | ||
| RCS0603J185CS | Samsung Electro-Mechanics | 0201 | 0 | $ 0.0089 | ||
| ERJ-1GJJ185C | PANASONIC | 0201 | 0 | $ 0.0536 | ||
| ERJ-1GNJ185C | PANASONIC | 0201 | 0 | $ 0.0043 | ||
| RMC1/20-1804FPA | KAMAYA | 0201 | 0 | $ 0.011 | ||
| RK73H1HTTC1804F | KOA | 0201 | 0 | $ 0.0148 | ||
| CR251804F | Meritek | 0201 | 0 | $ 0.004 | ||
| CRCW02011M80FNED | VISHAY | 0201 | 0 | $ 0.0059 | ||
| GR0201F1M8TAG00 | GiantOhm | 0201 | 0 | $ 0.001 | ||
| 0201WMF1804TEE | UNI-ROYAL | 0201 | 0 | $ 0.0017 | ||
| RTT011804FTH | RALEC | 0201 | 0 | $ 0.0103 | ||
| RC0201FR-071M8L | YAGEO | 0201 | 0 | $ 0.0013 |

