Broadcom HLMP-6400-F0011
| Manufacturer | |
| MPN | HLMP-6400-F0011 |
| LCSC Part # | C6268535 |
| Packaging | SMD,2.2x2.1mm |
| Customer # | |
| Key Attributes | 583nm 90° 9mcd 10mA Yellow 2V 585nm SMD,2.2x2.1mm LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | SMD,2.2x2.1mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 583nm | |
| Lens Color | Yellow Lens | |
| Viewing Angle | 90° | |
| Luminous Intensity | 9mcd | |
| Forward Current | 10mA | |
| Illumination Color | Yellow | |
| Operating Temperature | -55℃~+100℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 585nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | SMD,2.2x2.1mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 583nm | |
| Lens Color | Yellow Lens | |
| Viewing Angle | 90° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 9mcd | |
| Forward Current | 10mA | |
| Illumination Color | Yellow | |
| Operating Temperature | -55℃~+100℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 585nm |
Introduction
Flat Top Package The HLMP- Pxxx Series flat top lamps use an untinted, nondiffused, truncated lens to provide a wide radiation pattern that is necessary for use in backlighting applications. The flat top lamps are also ideal for use as emitters in light pipe applications. Dome Packages The HLMP- 6xxx Series dome lamps for use as indicators use a tinted, diffused lens to provide a wide viewing angle with a high on- off contrast ratio. High brightness lamps use an untinted, nondiffused lens to provide a high luminous intensity within a narrow radiation pattern. Resistor Lamps The HLMP- 6xxx Series 5 volt subminiature lamps with built in current limiting resistors are for use in applications where space is at a premium. Lead Configurations All of these devices are made by encapsulating LED chips on axial lead frames to form molded epoxy subminiature lamp packages. A variety of package configuration options is available. These include special surface mount lead configurations, gull wing, yoke lead or Z- bend. Right angle lead bends at 2.54 mm (0.100 inch) and 5.08 mm (0.200 inch) center spacing are available for through hole mounting.
Features
- Subminiature flat top package
- Ideal for backlighting and light piping applications
- Subminiature dome package
- Diffused dome for wide viewing angle
- Non- diffused dome for high brightness
- TTL and LSTTL compatible 5V resistor lamps
- Available in six colors
- Ideal for space limited applications
- Axial leads
- Available with lead configurations for surface mount and through hole PCB mounting
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.194 | $ 2.19 |
| 10+ | $ 2.1461 | $ 21.46 |
| 30+ | $ 2.1152 | $ 63.46 |
| 100+ | $ 2.0827 | $ 208.27 |
Standard Packaging1500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | SMD,2.2x2.1mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 583nm | |
| Lens Color | Yellow Lens | |
| Viewing Angle | 90° | |
| Luminous Intensity | 9mcd | |
| Forward Current | 10mA | |
| Illumination Color | Yellow | |
| Operating Temperature | -55℃~+100℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 585nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | SMD,2.2x2.1mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 583nm | |
| Lens Color | Yellow Lens | |
| Viewing Angle | 90° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 9mcd | |
| Forward Current | 10mA | |
| Illumination Color | Yellow | |
| Operating Temperature | -55℃~+100℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 585nm |
Introduction
Flat Top Package The HLMP- Pxxx Series flat top lamps use an untinted, nondiffused, truncated lens to provide a wide radiation pattern that is necessary for use in backlighting applications. The flat top lamps are also ideal for use as emitters in light pipe applications. Dome Packages The HLMP- 6xxx Series dome lamps for use as indicators use a tinted, diffused lens to provide a wide viewing angle with a high on- off contrast ratio. High brightness lamps use an untinted, nondiffused lens to provide a high luminous intensity within a narrow radiation pattern. Resistor Lamps The HLMP- 6xxx Series 5 volt subminiature lamps with built in current limiting resistors are for use in applications where space is at a premium. Lead Configurations All of these devices are made by encapsulating LED chips on axial lead frames to form molded epoxy subminiature lamp packages. A variety of package configuration options is available. These include special surface mount lead configurations, gull wing, yoke lead or Z- bend. Right angle lead bends at 2.54 mm (0.100 inch) and 5.08 mm (0.200 inch) center spacing are available for through hole mounting.
Features
- Subminiature flat top package
- Ideal for backlighting and light piping applications
- Subminiature dome package
- Diffused dome for wide viewing angle
- Non- diffused dome for high brightness
- TTL and LSTTL compatible 5V resistor lamps
- Available in six colors
- Ideal for space limited applications
- Axial leads
- Available with lead configurations for surface mount and through hole PCB mounting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

