Broadcom HLMP-3301-F00DD
| Manufacturer | |
| MPN | HLMP-3301-F00DD |
| LCSC Part # | C6268513 |
| Packaging | Through Hole,D=5mm |
| Customer # | |
| Key Attributes | 635nm 5.4mcd 60° 10mA Red 58mm round LED 1.9V 626nm Through Hole,D=5mm LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole,D=5mm | |
| Peak Wavelength | 635nm | |
| Lens Color | Red Lens | |
| Luminous Intensity | 5.4mcd | |
| Viewing Angle | 60° | |
| Forward Current | 10mA | |
| Illumination Color | Red | |
| Lamp Holder Type | 58mm round LED | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Forward(Vf) | 1.9V | |
| Wavelength | 626nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole,D=5mm | |
| Peak Wavelength | 635nm | |
| Lens Color | Red Lens | |
| Luminous Intensity | 5.4mcd | |
| Viewing Angle | 60° |
| Type | Description | |
|---|---|---|
| Forward Current | 10mA | |
| Illumination Color | Red | |
| Lamp Holder Type | 58mm round LED | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Forward(Vf) | 1.9V | |
| Wavelength | 626nm |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This family of T- 1 3/4 tinted, diffused LED lamps is widely used in general- purpose indicator applications. Diffusants, tints, and optical design are balanced to yield superior light output and wide viewing angles. Several intensity choices are available in each color for increased design flexibility.
Features
AI Translation
- High intensity - Choice of four bright colors
- Red
- Orange
- Yellow
- Green
- Popular T-1 3/4 diameter package
- Selected minimum intensities
- Wide viewing angle
- General purpose leads
- Reliable and rugged
- Available on tape and reel
In-Stock: 98
98 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3926 | $ 0.39 |
| 10+ | $ 0.3848 | $ 3.85 |
| 30+ | $ 0.3786 | $ 11.36 |
| 100+ | $ 0.3725 | $ 37.25 |
Standard Packaging2000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole,D=5mm | |
| Peak Wavelength | 635nm | |
| Lens Color | Red Lens | |
| Luminous Intensity | 5.4mcd | |
| Viewing Angle | 60° | |
| Forward Current | 10mA | |
| Illumination Color | Red | |
| Lamp Holder Type | 58mm round LED | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Forward(Vf) | 1.9V | |
| Wavelength | 626nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole,D=5mm | |
| Peak Wavelength | 635nm | |
| Lens Color | Red Lens | |
| Luminous Intensity | 5.4mcd | |
| Viewing Angle | 60° |
| Type | Description | |
|---|---|---|
| Forward Current | 10mA | |
| Illumination Color | Red | |
| Lamp Holder Type | 58mm round LED | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Forward(Vf) | 1.9V | |
| Wavelength | 626nm |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This family of T- 1 3/4 tinted, diffused LED lamps is widely used in general- purpose indicator applications. Diffusants, tints, and optical design are balanced to yield superior light output and wide viewing angles. Several intensity choices are available in each color for increased design flexibility.
Features
AI Translation
- High intensity - Choice of four bright colors
- Red
- Orange
- Yellow
- Green
- Popular T-1 3/4 diameter package
- Selected minimum intensities
- Wide viewing angle
- General purpose leads
- Reliable and rugged
- Available on tape and reel
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

