LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT32419CC07-50.000M product image
Images for reference only

Suntsu Electronics, Inc. SXT32419CC07-50.000M

Manufacturer
MPN
SXT32419CC07-50.000M
LCSC Part #
C6268089
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 50MHz ±25ppm 19pF 35Ω SMD3225-4P
Datasheetpdf iconSuntsu Electronics, Inc. SXT32419CC07-50.000M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5501$ 0.55
200+$ 0.2198$ 43.96
500+$ 0.2122$ 106.10
1,000+$ 0.2092$ 209.20
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD3225-4P
Frequency Stability±25ppm
Operating Temperature0℃~+70℃
Load Capacitance19pF
Normal temperature Frequency Tolerance±25ppm
Equivalent Series Resistance(ESR)35Ω
Frequency50MHz

Features

AI Translation
  • ±10ppm (tolerance) / ±10ppm (stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • High-density applications
  • PCMCIA cards
  • Wireless applications
  • Computers and modems

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXT32419DC07-50.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.5699
SXT32419DD07-50.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.5775
SXT32419EC07-50.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.6387
SXT32419CC16-50.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.5778
SXT32419CC27-50.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.5532
SXT32419CC48-50.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.5562
SXT32419CC38-50.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.5933
SXT32419CC17-50.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.5532
SXT32419ED07-50.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.6032
SXT32419DC38-50.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.5743
SXT32419DC48-50.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.5759
SXT32419DC16-50.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.6114
SXT32419DC27-50.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.6128
SXT32419DC17-50.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.5729
SXT32419EE07-50.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.6108
SXT32419DD48-50.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.5819
SXT32419DD17-50.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.579
SXT32419DD16-50.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.6064
SXT32419DD38-50.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.582
SXT32419DD27-50.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.6209