LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec HLE-112-02-SM-DV-TE product image
Images for reference only

Samtec HLE-112-02-SM-DV-TE

Manufacturer
MPN
HLE-112-02-SM-DV-TE
LCSC Part #
C6268079
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Female Header 24 Position 2.54mm Pitch Dual Row Through Hole -55℃~+125℃
Datasheetpdf iconSamtec HLE-112-02-SM-DV-TE
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.0862$ 12.09
209+$ 4.8228$ 1007.97
494+$ 4.6622$ 2303.13
1,007+$ 4.582$ 4614.07
Standard Packaging19/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerSamtec
PackagingThrough Hole,P=2.54mm
Voltage Rating400V
Operating Temperature-55℃~+125℃
Mounting TypeThrough Hole
Current Rating4.1A
Number of Pins24P
Insulation Height3.5mm
Pitch2.54mm
Number of Rows2
Contact PlatingTin
Row Spacing2.54mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.