LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol H80200810000G product image
Images for reference only

Amphenol H80200810000GRoHS

Manufacturer
MPN
H80200810000G
LCSC Part #
C6267643
Packaging
Through Hole,P=10mm
Customer #
Key Attributes
TERM BLK 2POS 10mm TH
Datasheetpdf iconAmphenol H80200810000G
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.8171$ 3.82
200+$ 1.5229$ 304.58
500+$ 1.4729$ 736.45
1,000+$ 1.4472$ 1447.20
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Wire to Board
ManufacturerAmphenol
PackagingThrough Hole,P=10mm
Current Rating37A
Voltage Rating (Max)300V
ColorGray
Number of Pins2P
Mounting TypeThrough Hole
Number of PINs Per Row2
Number of Rows1
Pitch10mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.