MICROCHIP MCP2221T-I/SL
| Manufacturer | |
| MPN | MCP2221T-I/SL |
| LCSC Part # | C626751 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | SOIC-14 Controllers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-14 | |
| Voltage - Supply | 3V~5.5V | |
| Features | Programmable baud rate;FIFO buffer;Low-power mode;Wake-up function | |
| Operating Temperature | -40℃~+85℃ | |
| Applications Function | USB to I2C;USB to UART | |
| Quiescent Supply Current | - | |
| USB Protocol | USB 2.0 | |
| Current - Supply | - | |
| Number of Channels | - | |
| Data Rate | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-14 | |
| Voltage - Supply | 3V~5.5V | |
| Features | Programmable baud rate;FIFO buffer;Low-power mode;Wake-up function | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Applications Function | USB to I2C;USB to UART | |
| Quiescent Supply Current | - | |
| USB Protocol | USB 2.0 | |
| Current - Supply | - | |
| Number of Channels | - | |
| Data Rate | - |
Introduction
The MCP2221A is a USB-to-UART serial converter that enables USB connectivity in applications that have UART and/or I²C interfaces. The device reduces external components by integrating the USB termination resistors and the oscillator needed for USB operation. The MCP2221A has four GP pins for miscellaneous functionalities (including GPIO, USBCFG, SSPND, Clock Output, ADC, DAC and interrupt detector).
Features
- Supports Full-Speed USB (12 Mb/s)
- Implements USB Protocol Composite Device: - Communication Device Class (CDC) for USB-to-UART conversion - Human Interface Device (HID) for I²C device control and configuration
- 448-Byte Buffer to Handle Data Throughput at Any Supported UART Baud Rate: - 64-byte transmit - 384-byte receive
- Human Interface Device (HID) for Both I²C Communication and Control: - 64-byte buffer to handle data throughput at any I²C baud rate
- Fully Configurable VID and PID Assignments and String Descriptors
- Bus-Powered or Self-Powered
- USB 2.0-Compliant: TID# 40001594
- Enumerates as a Composite USB Device (CDC and HID) Using Standard Drivers for Virtual Com Port (VCP) on the following Windows Operating Systems: XP (SP3), Vista, 7, 8, 8.1 and 10
- Configuration Utility for Establishing a Custom Boot-up Configuration
- I2C/SMBus Terminal
- Windows DLL
- Communications Device Class (CDC) for the USB-to-UART Option
- Responds to SET LINE CODING Commands to Dynamically Change Baud Rates
- Supports Baud Rates: 300-460800
- UART UTx and URx Pins Only
- Serial Number Used During the CDC Enumeration can be Enabled by Using the Microchip Provided Configuration Utility or by Calling the Proper API from the Support Libraries for this Device
- The Device Runs as an I²C Host. The Data to Write/Read on the I²C Bus are Conveyed by the USB Interface.
- I2C Host: - Up to 400 kHz clock rate - Supports 7-bit or 10-bit addressable devices; 10-bit addressable devices are supported through the PC host library - Supports block reads/writes of up to 65,535 bytes long
- SMBus Host: - Up to 400 kHz clock rate - Supports all of the SMBus transfers - SMBus functionality is achieved through a combination of chip and support library processing
- Four General Purpose Input/Output Pins
- All GP Pins can be Assigned to Other Functionalities
- UART Activity LED Outputs (UTx and URx)
- SSPND Output Pin
- USBCFG Output Pin (indicates when the enumeration is completed)
- Three ADC Inputs
- One DAC with Two Possible Output Options
- Clock Reference Output: 12 MHz or Other Configurable Values
- External Interrupt Edge Detection
- Operating Voltage: 3.0V to 5.5V
- Electrostatic Discharge (ESD) Protection: > 4 kV Human Body Model (HBM)
- Industrial(I) Operating Temperature: -40°C to +85°C
- Automotive AEC-Q100 Qualified
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.3415 | $ 2.34 |
| 200+ | $ 0.9061 | $ 181.22 |
| 500+ | $ 0.8752 | $ 437.60 |
| 1,000+ | $ 0.8582 | $ 858.20 |
Standard Packaging2600/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-14 | |
| Voltage - Supply | 3V~5.5V | |
| Features | Programmable baud rate;FIFO buffer;Low-power mode;Wake-up function | |
| Operating Temperature | -40℃~+85℃ | |
| Applications Function | USB to I2C;USB to UART | |
| Quiescent Supply Current | - | |
| USB Protocol | USB 2.0 | |
| Current - Supply | - | |
| Number of Channels | - | |
| Data Rate | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-14 | |
| Voltage - Supply | 3V~5.5V | |
| Features | Programmable baud rate;FIFO buffer;Low-power mode;Wake-up function | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Applications Function | USB to I2C;USB to UART | |
| Quiescent Supply Current | - | |
| USB Protocol | USB 2.0 | |
| Current - Supply | - | |
| Number of Channels | - | |
| Data Rate | - |
Introduction
The MCP2221A is a USB-to-UART serial converter that enables USB connectivity in applications that have UART and/or I²C interfaces. The device reduces external components by integrating the USB termination resistors and the oscillator needed for USB operation. The MCP2221A has four GP pins for miscellaneous functionalities (including GPIO, USBCFG, SSPND, Clock Output, ADC, DAC and interrupt detector).
Features
- Supports Full-Speed USB (12 Mb/s)
- Implements USB Protocol Composite Device: - Communication Device Class (CDC) for USB-to-UART conversion - Human Interface Device (HID) for I²C device control and configuration
- 448-Byte Buffer to Handle Data Throughput at Any Supported UART Baud Rate: - 64-byte transmit - 384-byte receive
- Human Interface Device (HID) for Both I²C Communication and Control: - 64-byte buffer to handle data throughput at any I²C baud rate
- Fully Configurable VID and PID Assignments and String Descriptors
- Bus-Powered or Self-Powered
- USB 2.0-Compliant: TID# 40001594
- Enumerates as a Composite USB Device (CDC and HID) Using Standard Drivers for Virtual Com Port (VCP) on the following Windows Operating Systems: XP (SP3), Vista, 7, 8, 8.1 and 10
- Configuration Utility for Establishing a Custom Boot-up Configuration
- I2C/SMBus Terminal
- Windows DLL
- Communications Device Class (CDC) for the USB-to-UART Option
- Responds to SET LINE CODING Commands to Dynamically Change Baud Rates
- Supports Baud Rates: 300-460800
- UART UTx and URx Pins Only
- Serial Number Used During the CDC Enumeration can be Enabled by Using the Microchip Provided Configuration Utility or by Calling the Proper API from the Support Libraries for this Device
- The Device Runs as an I²C Host. The Data to Write/Read on the I²C Bus are Conveyed by the USB Interface.
- I2C Host: - Up to 400 kHz clock rate - Supports 7-bit or 10-bit addressable devices; 10-bit addressable devices are supported through the PC host library - Supports block reads/writes of up to 65,535 bytes long
- SMBus Host: - Up to 400 kHz clock rate - Supports all of the SMBus transfers - SMBus functionality is achieved through a combination of chip and support library processing
- Four General Purpose Input/Output Pins
- All GP Pins can be Assigned to Other Functionalities
- UART Activity LED Outputs (UTx and URx)
- SSPND Output Pin
- USBCFG Output Pin (indicates when the enumeration is completed)
- Three ADC Inputs
- One DAC with Two Possible Output Options
- Clock Reference Output: 12 MHz or Other Configurable Values
- External Interrupt Edge Detection
- Operating Voltage: 3.0V to 5.5V
- Electrostatic Discharge (ESD) Protection: > 4 kV Human Body Model (HBM)
- Industrial(I) Operating Temperature: -40°C to +85°C
- Automotive AEC-Q100 Qualified
C626751 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

