LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT32418CA27-48.000M product image
Images for reference only

Suntsu Electronics, Inc. SXT32418CA27-48.000MRoHS

Manufacturer
MPN
SXT32418CA27-48.000M
LCSC Part #
C6266512
Packaging
SMD3225-4P
Customer #
Key Attributes
±50ppm 18pF ±25ppm SMD3225-4P Crystals RoHS
Datasheetpdf iconSuntsu Electronics, Inc. SXT32418CA27-48.000M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5698$ 0.57
200+$ 0.2273$ 45.46
500+$ 0.2198$ 109.90
1,000+$ 0.2167$ 216.70
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD3225-4P
Frequency Stability±50ppm
Operating Temperature-20℃~+70℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±25ppm
Equivalent Series Resistance(ESR)40Ω
Frequency48MHz

Features

AI Translation
  • ±10ppm (tolerance) / ±10ppm (stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • High-density applications
  • PCMCIA cards
  • Wireless applications
  • Computers and modems

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ECS-480-18-33-AEM-TRECSSMD3225-4P0$ 0.2998
ECS-480-18-33-JEM-TRECSSMD3225-4P0$ 0.4894
SXT32418DA27-48.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.7305
SXT32418CA17-48.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.7181
SXT32418CA16-48.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.7
SXT32418CA38-48.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.6774
ECS-480-18-33-AGM-TRECSSMD3225-4P0$ 0.2998
SXT32418CB27-48.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.6941
SXT32418EA27-48.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.8062
SXT32418DA17-48.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.7274
SXT32418CA48-48.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.7279
SXT32418CA07-48.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.6653
SXT32418CC27-48.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.7122
SXT32418DA16-48.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.7244
SXT32418DA38-48.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.7335
SXT32418DB27-48.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.5001
SXT32418CB17-48.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.6896
SXT32418CB16-48.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.6866
SXT32418FA27-48.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.8987
SXT32418EA17-48.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.8032