LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KAMAYA RGC1/16C1963DTP product image
Images for reference only

KAMAYA RGC1/16C1963DTP

Manufacturer
MPN
RGC1/16C1963DTP
LCSC Part #
C6266504
Packaging
-
Customer #
Key Attributes
RES 196000Ω ±0.5% 0.1W
Datasheetpdf iconKAMAYA RGC1/16C1963DTP
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0175$ 0.02
200+$ 0.007$ 1.40
500+$ 0.0068$ 3.40
1,000+$ 0.0067$ 6.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKAMAYA
Packaging-
Power(Watts)100mW
Resistance196kΩ
TypeThick Film Resistor
Tolerance±0.5%
Temperature Coefficient±50ppm/℃