Suntsu Electronics, Inc. SXT32417EC07-22.1184M
| Manufacturer | |
| MPN | SXT32417EC07-22.1184M |
| LCSC Part # | C6266491 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | ±25ppm 17pF ±15ppm SMD3225-4P Crystals RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 17pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 22.1184MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 17pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 22.1184MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0562 | $ 1.06 |
| 200+ | $ 0.4213 | $ 84.26 |
| 500+ | $ 0.4077 | $ 203.85 |
| 1,000+ | $ 0.4001 | $ 400.10 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 17pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 22.1184MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 17pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 22.1184MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT32417ED07-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1238 | ||
| SXT32417EE07-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0895 | ||
| SXT32417EC16-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0592 | ||
| SXT32417EC38-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0669 | ||
| SXT32417EC17-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0608 | ||
| SXT32417EC27-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0639 | ||
| SXT32417EC48-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1444 | ||
| SXT32417ED48-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0865 | ||
| SXT32417ED16-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0761 | ||
| SXT32417ED27-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0806 | ||
| SXT32417ED17-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0775 | ||
| SXT32417ED38-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0836 | ||
| SXT32417EE48-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1032 | ||
| SXT32417EE17-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0941 | ||
| SXT32417EE27-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0971 | ||
| SXT32417EE16-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0927 | ||
| SXT32417EE38-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1769 | ||
| SXT32417EA07-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0229 | ||
| SXT32417EB07-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0397 | ||
| SXT32417CC07-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9395 |

