MICROCHIP TC1054-2.6VCT713
| Manufacturer | |
| MPN | TC1054-2.6VCT713 |
| LCSC Part # | C626382 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 2.6V Positive Fixed SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23-5 | |
| Output Voltage | 2.6V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 80uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6.5V | |
| Output Current | 50mA | |
| Features | Enable control;Operating status indication;Reset function;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23-5 | |
| Output Voltage | 2.6V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 80uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6.5V | |
| Output Current | 50mA | |
| Features | Enable control;Operating status indication;Reset function;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
Introduction
The TC1054, TC1055 and TC1186 are high accuracy (typically ±0.5%) CMOS upgrades for older (bipolar) low dropout regulators. Designed specifically for battery-operated systems, the devices’ CMOS construction minimizes ground current, extending battery life. Total supply current is typically 50 μA at full load (20 to 60 times lower than in bipolar regulators). The devices’ key features include low noise operation, low dropout voltage – typically 85 mV (TC1054), 180 mV (TC1055) and 270 mV (TC1186) at full load — and fast response to step changes in load. An error output (ERROR) is asserted when the devices are out-of-regulation (due to a low input voltage or excessive output current). ERROR can be used as a low battery warning or as a processor RESET signal (with the addition of an external RC network). Supply current is reduced to 0.5 μA (maximum), with both V0UT and ERROR disabled when the shutdown input is low. The devices incorporate both overtemperature and over-current protection. The TC1054, TC1055 and TC1186 are stable with an output capacitor of only 1 μF, and have a maximum output current of 50 mA, 100 mA and 150 mA, respectively.
Features
- Low Ground Current for Longer Battery Life
- Low Dropout Voltage
- Choice of 50 mA, 100 mA and 150 mA Output
- High Output Voltage Accuracy
- Standard or Custom Output Voltages: 1.8V, 2.5V, 2.6V, 2.7V, 2.8V, 2.85V, 3.0V, 3.3V, 3.6V, 4.0V, 5.0V
- Power-Saving Shutdown Mode
- ERROR Output Can Be Used as a Low-Battery Detector or Microcontroller-Reset Generator
- Overcurrent and Overtemperature Protection
- 5-Pin SOT-23 Package
- Pin-Compatible Upgrades for Bipolar Regulators
Applications
- Battery Operated Systems
- Portable Computers
- Medical Instruments
- Instrumentation
- Cellular/GSM/PHS Phones
- Linear Post-Regulators for SMPS
- Pagers
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6988 | $ 0.70 |
| 10+ | $ 0.5646 | $ 5.65 |
| 30+ | $ 0.4983 | $ 14.95 |
| 100+ | $ 0.4319 | $ 43.19 |
| 500+ | $ 0.3918 | $ 195.90 |
| 1,000+ | $ 0.3702 | $ 370.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23-5 | |
| Output Voltage | 2.6V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 80uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6.5V | |
| Output Current | 50mA | |
| Features | Enable control;Operating status indication;Reset function;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23-5 | |
| Output Voltage | 2.6V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 80uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6.5V | |
| Output Current | 50mA | |
| Features | Enable control;Operating status indication;Reset function;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
Introduction
The TC1054, TC1055 and TC1186 are high accuracy (typically ±0.5%) CMOS upgrades for older (bipolar) low dropout regulators. Designed specifically for battery-operated systems, the devices’ CMOS construction minimizes ground current, extending battery life. Total supply current is typically 50 μA at full load (20 to 60 times lower than in bipolar regulators). The devices’ key features include low noise operation, low dropout voltage – typically 85 mV (TC1054), 180 mV (TC1055) and 270 mV (TC1186) at full load — and fast response to step changes in load. An error output (ERROR) is asserted when the devices are out-of-regulation (due to a low input voltage or excessive output current). ERROR can be used as a low battery warning or as a processor RESET signal (with the addition of an external RC network). Supply current is reduced to 0.5 μA (maximum), with both V0UT and ERROR disabled when the shutdown input is low. The devices incorporate both overtemperature and over-current protection. The TC1054, TC1055 and TC1186 are stable with an output capacitor of only 1 μF, and have a maximum output current of 50 mA, 100 mA and 150 mA, respectively.
Features
- Low Ground Current for Longer Battery Life
- Low Dropout Voltage
- Choice of 50 mA, 100 mA and 150 mA Output
- High Output Voltage Accuracy
- Standard or Custom Output Voltages: 1.8V, 2.5V, 2.6V, 2.7V, 2.8V, 2.85V, 3.0V, 3.3V, 3.6V, 4.0V, 5.0V
- Power-Saving Shutdown Mode
- ERROR Output Can Be Used as a Low-Battery Detector or Microcontroller-Reset Generator
- Overcurrent and Overtemperature Protection
- 5-Pin SOT-23 Package
- Pin-Compatible Upgrades for Bipolar Regulators
Applications
- Battery Operated Systems
- Portable Computers
- Medical Instruments
- Instrumentation
- Cellular/GSM/PHS Phones
- Linear Post-Regulators for SMPS
- Pagers
C626382 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TC1223-2.6VCTTR | MICROCHIP | SOT-23-5 | 0 | $ 0.6988 | ||
| TC1055-2.6VCT713 | MICROCHIP | SOT-23-5 | 0 | $ 0.7558 | ||
| TC1186-2.6VCT713 | MICROCHIP | SOT-23-5 | 0 | $ 0.7836 | ||
| R1121N261B-TR-FE | Nisshinbo Micro Devices Inc. | SOT-23-5 | 0 | $ 0.635 | ||
| TC1014-2.6VCT713 | MICROCHIP | SOT-23-5 | 0 | $ 0.6988 | ||
| S-1165B26MC-N6LTFG | ABLIC | SOT-23-5 | 0 | $ 0.9517 | ||
| S-1165B26MC-N6LTFU | ABLIC | SOT-23-5 | 0 | $ 0.9517 | ||
| S-1111B26MC-NYLTFG | ABLIC | SOT-23-5 | 0 | $ 0.8033 | ||
| S-1200B26-M5T1U | ABLIC | SOT-23-5 | 0 | $ 1.0412 | ||
| XC6209B262MR-G | TOREX | SOT-25 | 0 | $ 0.2802 | ||
| S-1200B26-M5T1G | ABLIC | SOT-23-5 | 0 | $ 1.0411 | ||
| S-1167B26-M5T1U | ABLIC | SOT-23-5 | 0 | $ 0.9214 | ||
| S-1167B26-M5T1G | ABLIC | SOT-23-5 | 0 | $ 0.9215 | ||
| S-1132B26-M5T1U | ABLIC | SOT-23-5 | 0 | $ 1.0986 | ||
| RP130N261B-TR-FE | Nisshinbo Micro Devices Inc. | SOT-23-5 | 0 | $ 0.2176 | ||
| RP130N261D-TR-FE | Nisshinbo Micro Devices Inc. | SOT-23-5 | 0 | $ 0.4107 | ||
| AP2202K-2.6TRE1 | DIODES | SOT-23-5 | 0 | $ 0.1842 | ||
| S-1112B26MC-L6LTFU | ABLIC | SOT-23-5 | 0 | $ 0.9791 | ||
| S-L2980A26MC-TF-G | ABLIC | SOT-23-5 | 0 | $ 0.4038 | ||
| S-L2980A26MC-TF-U | ABLIC | SOT-23-5 | 0 | $ 1.0986 |

